Product Information
Product Overview
The MXD1210CSA+ is a non-volatile RAM controller in 8 pin NSOIC package. This non-volatile RAM controller is a very low power CMOS circuit that converts standard (volatile) CMOS RAM into non-volatile memory. It also continually monitor power supply to provide RAM write protection when power to the RAM is in a marginal (out of tolerance) condition. When power supply begins to fail RAM is write protected and device switches to battery backup mode. It is used in microprocessor systems and computers.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Battery backup
- Memory write protection
- 230µA operating mode quiescent current
- 2nA backup mode quiescent current
- Battery freshness seal
- Optional redundant battery, tests battery condition during power-up
- Low forward voltage drop on VCC supply switch
- 5% or 10% power fail detection options
Applications
Embedded Design & Development
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NVRAM Controller
4.5V
NSOIC
8Pins
0°C
-
No SVHC (25-Jun-2025)
10%
5.5V
NSOIC
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate