• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Logic
                                                                                                    4. Bus Switches
                                                                                                    Print Page

                                                                                                    TCA9546APWR

                                                                                                    Bus Switch, 4 Channels, Bus Switch, 10 ohm, TSSOP, 16 Pins

                                                                                                    Date/Lot Code

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    TEXAS INSTRUMENTS TCA9546APWR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoTCA9546APWR
                                                                                                    Newark Part No.
                                                                                                    Re-Reel28AH5268
                                                                                                    Cut Tape28AH5268
                                                                                                    Your Part Number
                                                                                                    177 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.450
                                                                                                    10+$1.380
                                                                                                    25+$1.320
                                                                                                    50+$1.260
                                                                                                    100+$1.210
                                                                                                    250+$1.160
                                                                                                    500+$1.130
                                                                                                    1000+$1.120
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoTCA9546APWR
                                                                                                    Newark Part No.
                                                                                                    Re-Reel28AH5268
                                                                                                    Cut Tape28AH5268
                                                                                                    No. of Channels4Channels
                                                                                                    Output Current-
                                                                                                    Switch TypeBus Switch
                                                                                                    On State Resistance Max10ohm
                                                                                                    IC Case / PackageTSSOP
                                                                                                    Logic Case StyleTSSOP
                                                                                                    No. of Pins16Pins
                                                                                                    Supply Voltage Min1.65V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    TCA9546APWR is a quad-bidirectional translating switch controlled via the I²C bus. The SCL/SDA upstream pair fans out to four downstream pairs, or channels. Any individual SCn/SDn channel or combination of channels can be selected, determined by the contents of the programmable control register. An active-low reset (RESET) input allows the TCA9546A to recover from a situation in which one of the downstream I²C buses is stuck in a low state. Pulling active-low RESET low resets the I²C state machine and causes all the channels to be deselected, as does the internal power-on reset function. The pass gates of the switches are constructed such that the VCC pin can be used to limit the maximum high voltage, which will be passed by the TCA9546A. Applications include servers, routers (telecom switching equipment), factory automation, products with I²C address conflicts (multiple, identical temp sensors).

                                                                                                    • 1-of-4 bidirectional translating switches, I²C bus and SMBus compatible
                                                                                                    • Active-low reset input, channel selection via I²C bus, in any combination
                                                                                                    • Three address pins, allowing up to eight TCA9546A devices on the I²C bus
                                                                                                    • Power-up with all switch channels deselected, low RON switches
                                                                                                    • No glitch on power-up, supports hot insertion, low standby current
                                                                                                    • Operating power-supply voltage range of 1.65V to 5.5V
                                                                                                    • 5.5V tolerant inputs, 0 to 400KHz clock frequency
                                                                                                    • Latch-up performance exceeds 100mA per JESD78
                                                                                                    • ESD protection exceeds JESD 22
                                                                                                    • Operating temperature range from -40°C to 85°C, 16-pin TSSOP package

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    4Channels

                                                                                                    Switch Type

                                                                                                    Bus Switch

                                                                                                    IC Case / Package

                                                                                                    TSSOP

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Output Current

                                                                                                    -

                                                                                                    On State Resistance Max

                                                                                                    10ohm

                                                                                                    Logic Case Style

                                                                                                    TSSOP

                                                                                                    Supply Voltage Min

                                                                                                    1.65V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.