2. Semiconductors - ICs
                                                                                                    3. Logic
                                                                                                    4. Level Shifters
                                                                                                    Print Page

                                                                                                    PCA9306USG

                                                                                                    Voltage Level Translator, Bidirectional, 2 Input, 64 mA, 1.5 ns, 0 V to 5.5 V, US8

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI PCA9306USG
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoPCA9306USG
                                                                                                    Newark Part No.
                                                                                                    Full Reel40T5119
                                                                                                    Re-Reel42Y0915
                                                                                                    Cut Tape42Y0915
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoPCA9306USG
                                                                                                    Newark Part No.
                                                                                                    Full Reel40T5119
                                                                                                    Re-Reel42Y0915
                                                                                                    Cut Tape42Y0915
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Inputs2Inputs
                                                                                                    Output Current64mA
                                                                                                    Propagation Delay1.5ns
                                                                                                    No. of Pins8Pins
                                                                                                    IC Case / PackageUS8
                                                                                                    Logic Case StyleUS8
                                                                                                    Supply Voltage Min0V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Logic TypeBidirectional Level Translator
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Alternatives for PCA9306USG

                                                                                                    2 Products Found

                                                                                                    Product Overview

                                                                                                    The PCA9306USG is a dual bi-directional I²C-bus and SMBus Voltage-Level Translator with an enable (EN) input. Low 3.5Ω ON-state connection between input and output ports provides less signal distortion.

                                                                                                    • Provides bidirectional voltage translation with no direction pin
                                                                                                    • Lock-up free operation
                                                                                                    • Flow through pin out for ease of printed-circuit board trace routing

                                                                                                    Technical Specifications

                                                                                                    No. of Inputs

                                                                                                    2Inputs

                                                                                                    Propagation Delay

                                                                                                    1.5ns

                                                                                                    IC Case / Package

                                                                                                    US8

                                                                                                    Supply Voltage Min

                                                                                                    0V

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Logic Type

                                                                                                    Bidirectional Level Translator

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Output Current

                                                                                                    64mA

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Logic Case Style

                                                                                                    US8

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product