Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL3695D.
Newark Part No.15AC0796
Your Part Number
Technical Datasheet
75 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL3695D.
Newark Part No.15AC0796
Technical Datasheet
No. of Channels2Channels
Output Current60mA
Logic TypeBus Transceiver
Input Level2V
No. of Pins8Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Channels
2Channels
Logic Type
Bus Transceiver
No. of Pins
8Pins
IC Case / Package
SOIC
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Output Current
60mA
Input Level
2V
Logic Case Style
SOIC
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate