2. Semiconductors - ICs
                                                                                                    3. Logic
                                                                                                    4. Multipliers & Dividers
                                                                                                    Print Page

                                                                                                    AD9910BSVZ

                                                                                                    Direct Digital Synthesizer, 1 GSPS, 16 Inputs, 1.71 to 3.465 V, -40 to 85 °C, TQFP-EP-100

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD9910BSVZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9910BSVZ
                                                                                                    Newark Part No.50AK0024
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$98.430
                                                                                                    5+$90.400
                                                                                                    10+$82.370
                                                                                                    25+$77.730
                                                                                                    50+$75.870
                                                                                                    100+$74.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $98.43
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9910BSVZ
                                                                                                    Newark Part No.50AK0024
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Inputs16Inputs
                                                                                                    Clock Frequency1GHz
                                                                                                    Supply Voltage Min1.71V
                                                                                                    Supply Voltage Max3.465V
                                                                                                    Logic Case StyleTQFP-EP
                                                                                                    IC Case / PackageTQFP-EP
                                                                                                    No. of Pins100Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    AD9910 is a direct digital synthesizer (DDS) featuring an integrated 14bit DAC and supporting sample rates up to 1GSPS. It employs an advanced, proprietary DDS technology that provides a significant reduction in power consumption without sacrificing performance. The DDS/DAC combination forms a digitally programmable, high frequency, analog output synthesizer capable of generating a frequency agile sinusoidal waveform at frequencies up to 400MHz. The user has access to the three signal control parameters that control the DDS: frequency, phase, and amplitude. Application includes agile local oscillator (LO) frequency synthesis, programmable clock generators, FM chirp source for radar and scanning systems, test and measurement equipment, acousto-optic device drivers, polar modulators, fast frequency hopping.

                                                                                                    • Serial input/output (I/O) control
                                                                                                    • Automatic linear or arbitrary frequency, phase, and amplitude sweep capability
                                                                                                    • Software and hardware controlled power-down
                                                                                                    • PLL REFCLK multiplier, parallel datapath interface
                                                                                                    • Internal oscillator can be driven by a single crystal, phase modulation capability
                                                                                                    • Amplitude modulation capability, multichip synchronization
                                                                                                    • REFCLK multiplier range from 60 to 1000MHz (disabled, T = 25°C)
                                                                                                    • Duty cycle range from 45 to 55% (REFCLK multiplier disabled, T = 25°C)
                                                                                                    • Gain error range from -10 to +10% FS (AVDD (1.8V) and DVDD (1.8V) = 1.8V ± 5%, T = 25°C)
                                                                                                    • 100-lead TQFP-EP package, temperature range from -40°C to +85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Inputs

                                                                                                    16Inputs

                                                                                                    Supply Voltage Min

                                                                                                    1.71V

                                                                                                    Logic Case Style

                                                                                                    TQFP-EP

                                                                                                    No. of Pins

                                                                                                    100Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Clock Frequency

                                                                                                    1GHz

                                                                                                    Supply Voltage Max

                                                                                                    3.465V

                                                                                                    IC Case / Package

                                                                                                    TQFP-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product