2. Semiconductors - ICs
                                                                                                  3. Logic
                                                                                                  4. Level Shifters
                                                                                                  Print Page

                                                                                                  MAX3375EEKA+T

                                                                                                  Low-Voltage Level Translator, 1 Input, 1.2 V to 5.5 V Supply, 30 ns Delay, SOT-23-8

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX3375EEKA+T
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX3375EEKA+T
                                                                                                  Newark Part No.38AC1599
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,653 In Stock

                                                                                                  Need more?

                                                                                                  905 Delivery in 1-3 Business Days(US stock)
                                                                                                  748 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$3.830
                                                                                                  10+$2.900
                                                                                                  25+$2.670
                                                                                                  50+$2.540
                                                                                                  100+$2.410
                                                                                                  250+$2.360
                                                                                                  500+$2.350
                                                                                                  1000+$2.180
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX3375EEKA+T
                                                                                                  Newark Part No.38AC1599
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Inputs1Inputs
                                                                                                  Output Current-
                                                                                                  Propagation Delay30ns
                                                                                                  No. of Pins8Pins
                                                                                                  Logic Case StyleSOT-23
                                                                                                  IC Case / PackageSOT-23
                                                                                                  Supply Voltage Min1.2V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Logic TypeLow-Voltage Level Translator
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MAX3375EEKA+T is a ±15KV ESD protected, 1µA dual channel low voltage unidirectional level translator in 8 pin SOT-23 package. Externally applied voltages VCC and VL set logic levels on either side of device. A low voltage logic signal present on VL side of device appears as a high voltage logic signal on VCC side of device and vice-versa. The accept VL from 1.2V to 5.5V and VCC from 1.65V to 5.5V, making it ideal for data transfer between low voltage ASICs/PLDs and higher voltage systems. Features a ±15KV ESD protection on VCC side for greater protection in applications that route signals externally operate at data rate of 8Mbps over entire specified operating voltage range. Applications include SPI, MICROWIRE and I2C level translation, low voltage ASIC level, translation, smart card readers, cell phone cradles, portable POS systems, portable communication devices, low cost serial interfaces, cell phones, GPS and telecommunications equipments.

                                                                                                  • VCC supply range from 1.65V to 5.50V, VL supply range from 1.2V to 5.5V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Maximum data rate is 8Mbps and 500Kbps (open-drain driving)
                                                                                                  • Level shift data in one direction (VL → VCC or VCC → VL) on any single data line
                                                                                                  • One transmitters/one receiver, ultra low 1µA supply current in three state output mode
                                                                                                  • 3-state output mode that reduces supply current to less than 1µA, thermal short circuit protection
                                                                                                  • Low quiescent current of 130µA
                                                                                                  • Thermal short circuit protection
                                                                                                  • Operation down to +1.2V on VL
                                                                                                  • ESD protected device provides level shifting necessary to allow data transfer in multivoltage system

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  No. of Inputs

                                                                                                  1Inputs

                                                                                                  Propagation Delay

                                                                                                  30ns

                                                                                                  Logic Case Style

                                                                                                  SOT-23

                                                                                                  Supply Voltage Min

                                                                                                  1.2V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Logic Type

                                                                                                  Low-Voltage Level Translator

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Output Current

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  IC Case / Package

                                                                                                  SOT-23

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.