2. Semiconductors - ICs
                                                                                                    3. Logic
                                                                                                    4. Identity / Magnitude Comparators
                                                                                                    Print Page

                                                                                                    MC14585BDG

                                                                                                    Digital Comparator, MC14585, Magnitude, 4 Channels, 4bit, SOIC, 16 Pins

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI MC14585BDG
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMC14585BDG
                                                                                                    Newark Part No.97K4613
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMC14585BDG
                                                                                                    Newark Part No.97K4613
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Logic Family / Base NumberMC14585
                                                                                                    Comparator TypeMagnitude
                                                                                                    No. of Channels4Channels
                                                                                                    No. of Bits4bit
                                                                                                    Logic Case StyleSOIC
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins16Pins
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max18V
                                                                                                    Logic IC FamilyMC145
                                                                                                    Logic IC Base Number4585
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Alternatives for MC14585BDG

                                                                                                    2 Products Found

                                                                                                    Product Overview

                                                                                                    The MC14585BDG is a 4-bit Magnitude Comparator constructed with complementary MOS (CMOS) enhancement mode devices. The circuit has eight comparing inputs (A3, B3, A2, B2, A1, B1, A0, B0), three cascading inputs (A<lt/>B, A=B and A<gt/>B) and three outputs (A<lt/>B, A=B and A<gt/>B). This device compares two 4-bit words (A and B) and determines whether they are 'less than', 'equal to' or 'greater than' by a high level on the appropriate output. For words greater than 4-bits, units can be cascaded by connecting outputs (A<gt/>B), (A<lt/>B) and (A=B) to the corresponding inputs of the next significant comparator. Inputs (A<lt/>B), (A=B) and (A<gt/>B) on the least significant (first) comparator are connected to a low, a high and a low, respectively. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.

                                                                                                    • Cascadable
                                                                                                    • Diode protection on all inputs
                                                                                                    • Expandable
                                                                                                    • Applicable to binary or 8421-BCD code

                                                                                                    Applications

                                                                                                    Automotive, Computers & Computer Peripherals, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Logic Family / Base Number

                                                                                                    MC14585

                                                                                                    No. of Channels

                                                                                                    4Channels

                                                                                                    Logic Case Style

                                                                                                    SOIC

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Supply Voltage Max

                                                                                                    18V

                                                                                                    Logic IC Base Number

                                                                                                    4585

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Comparator Type

                                                                                                    Magnitude

                                                                                                    No. of Bits

                                                                                                    4bit

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Logic IC Family

                                                                                                    MC145

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product