74VHC1G08 Gates & Inverters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Logic Function
Logic Family / Base Number
Logic Type
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Logic IC Base Number
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.109 10+ $0.057 25+ $0.050 50+ $0.047 100+ $0.043 More Pricing... | AND Gate | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74VHC1G08 | 74VHC | 2V | 5.5V | - | Without Schmitt Trigger Input | 8mA | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.535 25+ $0.411 50+ $0.280 100+ $0.232 250+ $0.195 More Pricing... | AND Gate | 74VHC1G08 | AND Gate | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 74VHC1G08 | 74VHC | 2V | 5.5V | 741G08 | Without Schmitt Trigger Input | 8mA | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.111 10+ $0.063 25+ $0.056 50+ $0.053 100+ $0.049 More Pricing... | AND Gate | 74VHC1G08 | AND | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74VHC1G08 | 74VHC | 2V | 5.5V | 741G08 | Without Schmitt Trigger Input | 8mA | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | AND Gate | 74VHC1G08 | AND Gate | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 74VHC1G08 | 74VHC | 3V | 5.5V | 741G08 | Without Schmitt Trigger Input | 8mA | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | AND Gate | 74VHC1G08 | AND Gate | Single | 2Inputs | 5Pins | SC-70 | SC-70 | 74VHC1G08 | 74VHC | 3V | 5.5V | 741G08 | Without Schmitt Trigger Input | 8mA | -55°C | 125°C | - | ||||||
Each | 2500+ $0.035 10000+ $0.033 25000+ $0.027 | AND Gate | - | - | Single | 2Inputs | 5Pins | SC-74A | SC-74A | 74VHC1G08 | 74VHC | 2V | 5.5V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.231 6000+ $0.213 12000+ $0.199 18000+ $0.186 30000+ $0.177 | AND Gate | - | - | Single | 2Inputs | 5Pins | TSOP | TSOP | 74VHC1G08 | 74VHC | 2V | 5.5V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.238 6000+ $0.225 12000+ $0.214 18000+ $0.204 30000+ $0.197 | AND Gate | - | - | Single | 2Inputs | 5Pins | SC-88A | SC-88A | 74VHC1G08 | 74VHC | 2V | 5.5V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | AEC-Q100 | ||||||
Each | 2500+ $0.078 10000+ $0.072 25000+ $0.070 | AND Gate | - | - | Single | 2Inputs | 6Pins | UDFN | UDFN | 74VHC1G08 | 74VHC | 2V | 5.5V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | - | ||||||
Each | 2500+ $0.039 10000+ $0.037 | AND Gate | - | - | Single | 2Inputs | 5Pins | SOT-953 | SOT-953 | 74VHC1G08 | 74VHC | 2V | 5.5V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.052 6000+ $0.044 12000+ $0.040 18000+ $0.038 30000+ $0.034 | AND Gate | 74VHC1G08 | AND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74VHC1G08 | 74VHC | 2V | 5.5V | 741G08 | Without Schmitt Trigger Input | 8mA | -55°C | 125°C | - | ||||||