74LVC1G11 Gates & Inverters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Logic Function
Logic Family / Base Number
Logic Type
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Logic IC Base Number
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.191 10+ $0.140 25+ $0.127 50+ $0.120 100+ $0.112 More Pricing... | AND Gate | - | - | Single | 3Inputs | 6Pins | SOT-363 | SOT-363 | 74LVC1G11 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 32mA | -40°C | 150°C | - | ||||||
29AH7598 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.343 10+ $0.251 25+ $0.228 50+ $0.216 100+ $0.204 More Pricing... | AND Gate | - | - | Single | 3Inputs | 6Pins | SOT-23 | SOT-23 | 74LVC1G11 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.228 10+ $0.137 25+ $0.130 50+ $0.123 100+ $0.116 More Pricing... | AND Gate | - | - | Single | 3Inputs | 6Pins | SC-88 | SC-88 | 74LVC1G11 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.210 10+ $0.126 25+ $0.119 50+ $0.112 100+ $0.105 More Pricing... | AND Gate | - | - | Single | 3Inputs | 6Pins | SC-74 | SC-74 | 74LVC1G11 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | - | -40°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.097 6000+ $0.093 12000+ $0.087 24000+ $0.085 48000+ $0.081 | AND Gate | 74LVC1G11 | AND Gate | Single | 3Inputs | 6Pins | SC-88 | SC-88 | 74LVC1G11 | 74LVC | 1.65V | 5.5V | 741G11 | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.070 6000+ $0.068 12000+ $0.067 18000+ $0.065 30000+ $0.063 | AND Gate | - | - | Single | 3Inputs | 6Pins | SC-88 | SC-88 | 74LVC1G11 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | - | ||||||