Product Information
Product Overview
The CD74HCT390E is a 4-bit high speed CMOS dual Decade Ripple Counter pin compatible with low-power Schottky TTL (LSTTL). It is divided into four separately clocked sections. The counter has two divide-by-2 sections and two divide-by-5 sections. These sections are normally used in a BCD decade or bi quinary configuration, since they share a common master reset (nMR). If the two master reset inputs (1MR and 2MR) are used to simultaneously clear all 8 bits of the counter, a number of counting configurations are possible within one package. The separate clock inputs of each section allow ripple counter or frequency division applications of divide-by-2, 4. 5, 10, 20, 25, 50 or 100. Each section is triggered by the high-to-low transition of the input pulses. For BCD decade operation, the nQ0 output is connected to the nCP1\ input of the divide-by-5 section. For bi-quinary decade operation, the nO3 output is connected to the nCP0\ input and nQ0 becomes the decade output.
- Two master reset inputs to clear each decade counter individually
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
- 10 LSTTL Load standard outputs
- 15 LSTTL Loads bus driver outputs
Applications
Communications & Networking, Industrial
Technical Specifications
74HCT390
27MHz
DIP
16Pins
5.5V
74390
125°C
No SVHC (27-Jun-2018)
Decade Ripple
9
DIP
4.5V
74HCT
-55°C
-
Legislation and Environmental
RoHS
Product Compliance Certificate