Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14008BCPG
Newark Part No.45J1013
Technical Datasheet
Logic Family / Base NumberMC14008
Supply Voltage Min3V
Supply Voltage Max18V
Input Voltage Min3V
Input Voltage Max18V
No. of Bits4bit
Propagation Delay115ns
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Logic IC FamilyMC140
Logic IC Base Number4008
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
MC14008
Supply Voltage Max
18V
Input Voltage Max
18V
Propagation Delay
115ns
Logic Case Style
DIP
Logic IC Family
MC140
Operating Temperature Min
-55°C
Product Range
-
SVHC
To Be Advised
Supply Voltage Min
3V
Input Voltage Min
3V
No. of Bits
4bit
IC Case / Package
DIP
No. of Pins
16Pins
Logic IC Base Number
4008
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate