• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. IC Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    Print Page

                                                                                                    RPR-0720

                                                                                                    Proximity Sensor, Open Drain, 6 Pins, 1.7 V, 3.6 V

                                                                                                    ROHM
                                                                                                    ROHM RPR-0720
                                                                                                    ROHM RPR-0720
                                                                                                    ROHM RPR-0720
                                                                                                    ROHM RPR-0720
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerROHM
                                                                                                    Manufacturer Part NoRPR-0720
                                                                                                    Newark Part No.79AK5038
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    380 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.520
                                                                                                    10+$1.280
                                                                                                    100+$1.100
                                                                                                    500+$1.000
                                                                                                    1000+$0.967
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ROHM
                                                                                                    ManufacturerROHM
                                                                                                    Manufacturer Part NoRPR-0720
                                                                                                    Newark Part No.79AK5038
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Output TypeOpen Drain
                                                                                                    Sensing Distance-
                                                                                                    Sensor Case Style-
                                                                                                    No. of Pins6Pins
                                                                                                    Supply Voltage Min1.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Operating Temperature Min-30°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    RPR-0720 is a miniature, digital optical proximity sensor (PS) equipped with infrared VCSEL (IrVCSEL) and IC with I²C interface. This IC has a built-in infrared receiver and VCSEL driver. Proximity sensor (PS) detects the human or object approaching by the reflection of IrVCSEL light. It is used in applications like wireless ear buds, hearing aids, smart phone, mobile phone, game machine, wearable device, AR/VR device, digital still camera, etc.

                                                                                                    • Compatible to I²C bus interface ( f/s mode support )
                                                                                                    • Compatible to 1.8V or 3.3V logic interface, low light leakage inside the product using micro slit
                                                                                                    • Directly connected to the IrVCSEL input power supply battery (VVCSELA max.4.5V at VCC=1.8V)
                                                                                                    • Detection range of proximity sensor is around 1 - 15mm (adjustable by I²C)
                                                                                                    • Built-in constant current configurable IrVCSEL driver
                                                                                                    • Supply current is 16uA typical at (PS-EN=1 PS-PULSE=50μs mode)
                                                                                                    • 400KHz maximum I²C SCL clock frequency at (VCC= 1.8V, Ta = 25°C)
                                                                                                    • VCC supply voltage is 1.8V typical at (Ta = 25°C)
                                                                                                    • Operating temperature range from -30°C to 85°C

                                                                                                    Technical Specifications

                                                                                                    IC Output Type

                                                                                                    Open Drain

                                                                                                    Sensor Case Style

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    1.7V

                                                                                                    Operating Temperature Min

                                                                                                    -30°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sensing Distance

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.