2. Semiconductors - ICs
                                                                                                  3. IC Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  Print Page

                                                                                                  VL53L4CXV0DH/1

                                                                                                  Proximity Sensor, Digital, 6000 mm, LGA, 12 Pins, 2.6 V, 3.5 V

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS VL53L4CXV0DH/1
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoVL53L4CXV0DH/1
                                                                                                  Newark Part No.29AK8818
                                                                                                  Product RangeVL53L4CX Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,466 In Stock

                                                                                                  Need more?

                                                                                                  150 Delivery in 1-3 Business Days(US stock)
                                                                                                  2316 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$4.860
                                                                                                  10+$3.840
                                                                                                  25+$3.580
                                                                                                  50+$3.440
                                                                                                  100+$3.300
                                                                                                  250+$3.160
                                                                                                  500+$3.080
                                                                                                  1000+$3.010
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoVL53L4CXV0DH/1
                                                                                                  Newark Part No.29AK8818
                                                                                                  Product RangeVL53L4CX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Output TypeDigital
                                                                                                  Sensing Distance6000mm
                                                                                                  Sensor Case StyleLGA
                                                                                                  No. of Pins12Pins
                                                                                                  Supply Voltage Min2.6V
                                                                                                  Supply Voltage Max3.5V
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeVL53L4CX Series
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  VL53L4CXV0DH/1 is a Time-of-Flight sensor with extended range measurement. It is specifically designed for long-range, multitarget measurements, it provides very accurate distance measurements up to 6m with excellent results over short distances. A new generation laser emitter with 18° FoV improves performances under ambient light. It is also able to detect multiple objects within the FoV with depth understanding. ST histogram algorithms ensure cover glass crosstalk immunity beyond 80cm and dynamic smudge compensation for targets below 80cm. It is housed in a miniature reflowable package, which integrates a SPAD (single photon avalanche diode) array, this achieves the best ranging performance even when hidden behind a wide range of cover glass materials. Typical applications are Obstacle avoidance, cliff detection for robotics, service robots, and vacuum cleaners, user presence detection, system activation.

                                                                                                  • Fast, accurate distance ranging, fully integrated miniature module, easy integration
                                                                                                  • Histogram based technology, distance measurement from 0mm up to 6m
                                                                                                  • Major improvement in long distance-ranging performance across all targets and light levels
                                                                                                  • Field of view (FoV) of 18°, multiobject detection capability
                                                                                                  • Targets beyond 80cm range are immune to crosstalk from cover glass, and smudge
                                                                                                  • Emitter: 940nm invisible laser (VCSEL) and its analog driver, size is 4.4 x 2.4 x 1mm
                                                                                                  • Reflowable component, live crosstalk correction
                                                                                                  • Single power supply 2v8, can be hidden behind cover glass
                                                                                                  • I²C interface (up to 1MHz), full set of software drivers (Linux compatible) for turnkey ranging
                                                                                                  • Optical LGA12 package, operating temperature range from -30 to 85°C

                                                                                                  Technical Specifications

                                                                                                  IC Output Type

                                                                                                  Digital

                                                                                                  Sensor Case Style

                                                                                                  LGA

                                                                                                  Supply Voltage Min

                                                                                                  2.6V

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  Product Range

                                                                                                  VL53L4CX Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Sensing Distance

                                                                                                  6000mm

                                                                                                  No. of Pins

                                                                                                  12Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.5V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.