• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. GALs / PALs & SPLDs
                                                                                                    4. CPLDs
                                                                                                    Print Page

                                                                                                    LC4128V-75TN100I

                                                                                                    CPLD, 128 Macrocells, 64 I/O's, TQFP, 100 Pins, 75

                                                                                                    LATTICE SEMICONDUCTOR
                                                                                                    LATTICE SEMICONDUCTOR LC4128V-75TN100I
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerLATTICE SEMICONDUCTOR
                                                                                                    Manufacturer Part NoLC4128V-75TN100I
                                                                                                    Newark Part No.55AJ0912
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 42 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    50+$35.330
                                                                                                    100+$34.580
                                                                                                    250+$33.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 90
                                                                                                    Multiple: 90
                                                                                                    $3,179.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LATTICE SEMICONDUCTOR
                                                                                                    ManufacturerLATTICE SEMICONDUCTOR
                                                                                                    Manufacturer Part NoLC4128V-75TN100I
                                                                                                    Newark Part No.55AJ0912
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    CPLD Type-
                                                                                                    No. of Macrocells128Macrocells
                                                                                                    No.of User I/Os64I/O's
                                                                                                    IC Case / PackageTQFP
                                                                                                    No. of Pins100Pins
                                                                                                    Speed Grade75
                                                                                                    Process TechnologyCMOS
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    LC4128V-75TN100I is an ispMACH 4000 In-System programmable SuperFAST high-density PLD. The ispMACH 4000 combines high speed and low power with the flexibility needed for ease of design. With its robust Global Routing Pool and Output Routing Pool, this family delivers excellent First-Time-Fit, timing predictability, routing, pin-out retention, and density migration.

                                                                                                    • Enhanced macrocells with individual clock, reset, preset and clock enable controls
                                                                                                    • Up to four global OE controls, individual local OE control per I/O pin
                                                                                                    • Excellent First-Time-Fit™ and refit, Fast path, SpeedLocking™ path, and wide-PT path
                                                                                                    • Wide input gating (36 input logic blocks) for fast counters, state machines and address decoders
                                                                                                    • Superior solution for power-sensitive consumer applications
                                                                                                    • 5V tolerant I/O for LVCMOS 3.3, LVTTL, and PCI interfaces
                                                                                                    • Hot-socketing, open-drain capability, input pull-up, pull-down or bus-keeper
                                                                                                    • 3.3V PCI compatible, IEEE 1149.1 boundary scan testable
                                                                                                    • 128 macrocells, 3.3V voltage, 7.5 tPD
                                                                                                    • 100-pin TQFP package, -40 to 105°C industrial temperature rating

                                                                                                    Technical Specifications

                                                                                                    CPLD Type

                                                                                                    -

                                                                                                    No.of User I/Os

                                                                                                    64I/O's

                                                                                                    No. of Pins

                                                                                                    100Pins

                                                                                                    Process Technology

                                                                                                    CMOS

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Macrocells

                                                                                                    128Macrocells

                                                                                                    IC Case / Package

                                                                                                    TQFP

                                                                                                    Speed Grade

                                                                                                    75

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.