2. Semiconductors - ICs
                                                                                                    3. FPGAs
                                                                                                    Print Page

                                                                                                    XC3S200AN-4FTG256C.

                                                                                                    SPARTAN-3AN FPGA, 250MHZ, FTBGA-256

                                                                                                    AMD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMD XC3S200AN-4FTG256C.
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoXC3S200AN-4FTG256C.
                                                                                                    Newark Part No.19P1179
                                                                                                    Product RangeSpartan-3AN XC3S200AN
                                                                                                    Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AMD
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoXC3S200AN-4FTG256C.
                                                                                                    Newark Part No.19P1179
                                                                                                    Product RangeSpartan-3AN XC3S200AN
                                                                                                    Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    FPGA TypeFlash based FPGA
                                                                                                    No. of Logic Cells4032Logic Cells
                                                                                                    IC Case / PackageBGA
                                                                                                    No. of Pins256Pins
                                                                                                    Speed Grade4
                                                                                                    No.of User I/Os195I/O's
                                                                                                    Process Technology-
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeSpartan-3AN XC3S200AN
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (15-Jan-2018)
                                                                                                    Clock ManagementDLL
                                                                                                    Core Supply Voltage Max1.26V
                                                                                                    Core Supply Voltage Min1.14V
                                                                                                    FPGA FamilySpartan-3AN
                                                                                                    I/O Supply Voltage3.6V
                                                                                                    Logic Case StyleBGA
                                                                                                    No. of I/O's195I/O's
                                                                                                    No. of Logic Blocks4032
                                                                                                    No. of Macrocells4032Macrocells
                                                                                                    No. of Speed Grades4
                                                                                                    Operating Frequency Max250MHz
                                                                                                    Total RAM Bits294912

                                                                                                    Product Overview

                                                                                                    The XC3S200AN-4FTG256C is a Spartan®-3AN FPGA combines the best attributes of a leading edge, FPGA with non-volatile technology across a broad range of densities. The family combines all the features of the Spartan®-3A FPGA family plus leading technology in-system Flash memory for configuration and non-volatile data storage. It is a part of the extended Spartan-3A family, which also includes the Spartan®-3A FPGA and the higher density Spartan®-3A DSP FPGA. Combining FPGA and Flash technology minimizes chip count, PCB traces and overall size while increasing system reliability. The FPGA internal configuration interface is completely self-contained, increasing design security. The family maintains full support for external configuration. It is the world's first non-volatile FPGA with MultiBoot, supporting two or more configuration files in one device, allowing alternative configurations for field upgrades, test modes or multiple system configurations.

                                                                                                    • Eliminates traditional non-volatile FPGA limitations
                                                                                                    • Integrated robust configuration memory
                                                                                                    • Plentiful amounts of non-volatile memory available to the user
                                                                                                    • Robust 100k Flash memory program/erase cycles
                                                                                                    • 20 Years Flash memory data retention
                                                                                                    • Security features provide bitstream anti-cloning protection
                                                                                                    • Configuration watchdog timer automatically recovers from configuration errors
                                                                                                    • Suspend mode reduces system power consumption
                                                                                                    • Full hot-swap compliance
                                                                                                    • Multi-voltage, multi-standard SelectIO™ interface pins
                                                                                                    • Abundant, flexible logic resources
                                                                                                    • Hierarchical SelectRAM™ memory architecture
                                                                                                    • Up to eight Digital Clock Managers (DCMs)
                                                                                                    • Eight global clocks and eight additional clocks per each half of device
                                                                                                    • Complete Xilinx® ISE® and WebPACK™ software development system support
                                                                                                    • MicroBlaze™ and PicoBlaze™ embedded processor cores
                                                                                                    • Fully compliant 32/64-bit 33MHz PCI™ technology support

                                                                                                    Applications

                                                                                                    Consumer Electronics, Communications & Networking, Medical, Automotive

                                                                                                    Warnings

                                                                                                    Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                                                                                                    Notes

                                                                                                    Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                                                                                                    Technical Specifications

                                                                                                    FPGA Type

                                                                                                    Flash based FPGA

                                                                                                    IC Case / Package

                                                                                                    BGA

                                                                                                    Speed Grade

                                                                                                    4

                                                                                                    Process Technology

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    Spartan-3AN XC3S200AN

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Clock Management

                                                                                                    DLL

                                                                                                    Core Supply Voltage Min

                                                                                                    1.14V

                                                                                                    I/O Supply Voltage

                                                                                                    3.6V

                                                                                                    No. of I/O's

                                                                                                    195I/O's

                                                                                                    No. of Macrocells

                                                                                                    4032Macrocells

                                                                                                    Operating Frequency Max

                                                                                                    250MHz

                                                                                                    No. of Logic Cells

                                                                                                    4032Logic Cells

                                                                                                    No. of Pins

                                                                                                    256Pins

                                                                                                    No.of User I/Os

                                                                                                    195I/O's

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Core Supply Voltage Max

                                                                                                    1.26V

                                                                                                    FPGA Family

                                                                                                    Spartan-3AN

                                                                                                    Logic Case Style

                                                                                                    BGA

                                                                                                    No. of Logic Blocks

                                                                                                    4032

                                                                                                    No. of Speed Grades

                                                                                                    4

                                                                                                    Total RAM Bits

                                                                                                    294912

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product