• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. FPGAs
                                                                                                    Print Page

                                                                                                    ICE40UP5K-SG48I

                                                                                                    FPGA, CMOS, 5280 LOGIC CELLS, QFN-48

                                                                                                    LATTICE SEMICONDUCTOR
                                                                                                    LATTICE SEMICONDUCTOR ICE40UP5K-SG48I
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerLATTICE SEMICONDUCTOR
                                                                                                    Manufacturer Part NoICE40UP5K-SG48I
                                                                                                    Newark Part No.
                                                                                                    Full Reel54AJ9761
                                                                                                    Re-Reel50AJ3298
                                                                                                    Cut Tape50AJ3298
                                                                                                    Product RangeiCE40 UltraPlus iCE40UP Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    556 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 2 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    187 Delivery in 1-3 Business Days(US stock)
                                                                                                    369 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$10.590
                                                                                                    10+$10.030
                                                                                                    25+$9.540
                                                                                                    50+$9.070
                                                                                                    100+$8.700
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1500+$7.740
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LATTICE SEMICONDUCTOR
                                                                                                    ManufacturerLATTICE SEMICONDUCTOR
                                                                                                    Manufacturer Part NoICE40UP5K-SG48I
                                                                                                    Newark Part No.
                                                                                                    Full Reel54AJ9761
                                                                                                    Re-Reel50AJ3298
                                                                                                    Cut Tape50AJ3298
                                                                                                    Product RangeiCE40 UltraPlus iCE40UP Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    FPGA TypeSRAM based FPGA
                                                                                                    No. of Logic Cells5280Logic Cells
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins48Pins
                                                                                                    Speed Grade-
                                                                                                    No.of User I/Os39I/O's
                                                                                                    Process Technology40nm (CMOS)
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max100°C
                                                                                                    Product RangeiCE40 UltraPlus iCE40UP Series
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Clock ManagementPLL
                                                                                                    Core Supply Voltage Max1.26V
                                                                                                    Core Supply Voltage Min1.14V
                                                                                                    FPGA FamilyiCE40 UltraPlus
                                                                                                    I/O Supply Voltage3.46V
                                                                                                    Logic Case StyleQFN
                                                                                                    No. of I/O's39I/O's
                                                                                                    No. of Logic Blocks5280
                                                                                                    No. of Macrocells5280Macrocells
                                                                                                    Operating Frequency Max133MHz
                                                                                                    Total RAM Bits120Kbit

                                                                                                    Product Overview

                                                                                                    ICE40UP5K-SG48I is an ultra-low-power FPGA and sensor manager designed for ultra-low-power mobile applications, such as smartphones, tablets, and hand-held devices. iCE40 UltraPlus is compatible with Lattice's iCE40 Ultra family devices, containing all the functions the iCE40 Ultra family has except the high current IR LED driver. In addition, the iCE40 UltraPlus features an additional 1Mb SRAM, additional DSP blocks, and additional LUTs, all of which can be used to support an always-on voice recognition function in mobile devices, without the need to keep the higher power-consuming voice codec on all the time. Applications include always-on voice recognition applications, smartphones, tablets and consumer handheld devices, handheld commercial and industrial devices, multi-sensor management applications, sensor pre-processing and sensor Fusion, always-on sensor applications, and USB 3.1 Type C cable detect /power delivery applications.

                                                                                                    • Core power supply static current is 75µA typical
                                                                                                    • Flexible logic architecture, advanced 40nm low power process
                                                                                                    • Up to 1024Kb single-port SRAM, up to 120Kb sysMEM™ embedded block RAM
                                                                                                    • Two I/O pins to support I³C interface, two hardened SPI interfaces
                                                                                                    • 10KHz low frequency oscillator, 48MHz high frequency oscillator
                                                                                                    • 24mA current drive RGB LED outputs
                                                                                                    • Functions include multiplier, accumulator, and multiply-accumulate (MAC)
                                                                                                    • Industrial junction temperature range from -40 to 100°C

                                                                                                    Technical Specifications

                                                                                                    FPGA Type

                                                                                                    SRAM based FPGA

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    Speed Grade

                                                                                                    -

                                                                                                    Process Technology

                                                                                                    40nm (CMOS)

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    iCE40 UltraPlus iCE40UP Series

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Clock Management

                                                                                                    PLL

                                                                                                    Core Supply Voltage Min

                                                                                                    1.14V

                                                                                                    I/O Supply Voltage

                                                                                                    3.46V

                                                                                                    No. of I/O's

                                                                                                    39I/O's

                                                                                                    No. of Macrocells

                                                                                                    5280Macrocells

                                                                                                    Total RAM Bits

                                                                                                    120Kbit

                                                                                                    No. of Logic Cells

                                                                                                    5280Logic Cells

                                                                                                    No. of Pins

                                                                                                    48Pins

                                                                                                    No.of User I/Os

                                                                                                    39I/O's

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Core Supply Voltage Max

                                                                                                    1.26V

                                                                                                    FPGA Family

                                                                                                    iCE40 UltraPlus

                                                                                                    Logic Case Style

                                                                                                    QFN

                                                                                                    No. of Logic Blocks

                                                                                                    5280

                                                                                                    Operating Frequency Max

                                                                                                    133MHz

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for ICE40UP5K-SG48I

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.