2. Semiconductors - ICs
                                                                                                    3. FPGAs
                                                                                                    Print Page

                                                                                                    XC3S200-4PQG208C

                                                                                                    FPGA, Spartan-3, 141 I/O's, 4320 Logic Cells, 4 Speed Grade, 0 to 85°C, QFP-208

                                                                                                    AMD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMD XC3S200-4PQG208C
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoXC3S200-4PQG208C
                                                                                                    Newark Part No.52R3820
                                                                                                    Product RangeSpartan-3 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AMD
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoXC3S200-4PQG208C
                                                                                                    Newark Part No.52R3820
                                                                                                    Product RangeSpartan-3 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    FPGA TypeFlash based FPGA
                                                                                                    No. of Logic Cells4320Logic Cells
                                                                                                    IC Case / PackageQFP
                                                                                                    No. of Pins208Pins
                                                                                                    Speed Grade4
                                                                                                    No.of User I/Os141I/O's
                                                                                                    Process Technology-
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeSpartan-3 Series
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCTo Be Advised
                                                                                                    Clock ManagementDLL
                                                                                                    Core Supply Voltage Max1.26V
                                                                                                    Core Supply Voltage Min1.14V
                                                                                                    FPGA FamilySpartan-3
                                                                                                    I/O Supply Voltage3.75V
                                                                                                    Logic Case StyleQFP
                                                                                                    No. of I/O's141I/O's
                                                                                                    No. of Logic Blocks4320
                                                                                                    No. of Macrocells4320Macrocells
                                                                                                    No. of Speed Grades4
                                                                                                    Operating Frequency Max280MHz
                                                                                                    Total RAM Bits221184Kbit

                                                                                                    Technical Specifications

                                                                                                    FPGA Type

                                                                                                    Flash based FPGA

                                                                                                    IC Case / Package

                                                                                                    QFP

                                                                                                    Speed Grade

                                                                                                    4

                                                                                                    Process Technology

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    Spartan-3 Series

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Clock Management

                                                                                                    DLL

                                                                                                    Core Supply Voltage Min

                                                                                                    1.14V

                                                                                                    I/O Supply Voltage

                                                                                                    3.75V

                                                                                                    No. of I/O's

                                                                                                    141I/O's

                                                                                                    No. of Macrocells

                                                                                                    4320Macrocells

                                                                                                    Operating Frequency Max

                                                                                                    280MHz

                                                                                                    No. of Logic Cells

                                                                                                    4320Logic Cells

                                                                                                    No. of Pins

                                                                                                    208Pins

                                                                                                    No.of User I/Os

                                                                                                    141I/O's

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Core Supply Voltage Max

                                                                                                    1.26V

                                                                                                    FPGA Family

                                                                                                    Spartan-3

                                                                                                    Logic Case Style

                                                                                                    QFP

                                                                                                    No. of Logic Blocks

                                                                                                    4320

                                                                                                    No. of Speed Grades

                                                                                                    4

                                                                                                    Total RAM Bits

                                                                                                    221184Kbit

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991D
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product