Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoM2S010-1VF256
Newark Part No.66AH4506
Product RangeSmartFusion2 SoC M2S010 Series
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $45.440 | $11.290 |
| 5+ | $45.440 | $11.290 |
| 10+ | $45.430 | $11.290 |
| 25+ | $42.940 | $11.290 |
Price for:Each
Minimum: 1
Multiple: 1
$11.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoM2S010-1VF256
Newark Part No.66AH4506
Product RangeSmartFusion2 SoC M2S010 Series
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells12084Logic Cells
IC Case / PackageFPBGA
No. of Pins256Pins
Speed Grade1
No.of User I/Os138I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeSmartFusion2 SoC M2S010 Series
Qualification-
SVHCLead
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilySmartFusion2 SoC
I/O Supply Voltage-
Logic Case StyleFPBGA
No. of I/O's138I/O's
No. of Logic Blocks-
No. of Macrocells12084Macrocells
No. of Speed Grades1
Operating Frequency Max-
Total RAM Bits400Kbit
Alternatives for M2S010-1VF256
1 Product Found
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FPBGA
Speed Grade
1
Process Technology
65nm
Operating Temperature Min
0°C
Product Range
SmartFusion2 SoC M2S010 Series
SVHC
Lead
Core Supply Voltage Max
1.26V
FPGA Family
SmartFusion2 SoC
Logic Case Style
FPBGA
No. of Logic Blocks
-
No. of Speed Grades
1
Total RAM Bits
400Kbit
No. of Logic Cells
12084Logic Cells
No. of Pins
256Pins
No.of User I/Os
138I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
-
No. of I/O's
138I/O's
No. of Macrocells
12084Macrocells
Operating Frequency Max
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability