Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40UP5K-UWG30ITR1KCopy
Newark Part No.
Full Reel54AJ9763
Re-Reel50AJ3299
Cut Tape50AJ3299
Product RangeiCE40 UltraPlus iCE40UP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.510 | $11.51 |
| Total Price | $11.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.510 |
| 10+ | $10.920 |
| 25+ | $10.370 |
| 50+ | $9.860 |
| 100+ | $9.530 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $7.880 |
| 1500+ | $7.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40UP5K-UWG30ITR1KCopy
Newark Part No.
Full Reel54AJ9763
Re-Reel50AJ3299
Cut Tape50AJ3299
Product RangeiCE40 UltraPlus iCE40UP
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells5280Logic Cells
IC Case / PackageWLCSP
No. of Pins30Pins
Speed Grade-
No.of User I/Os21I/O's
Process Technology40nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeiCE40 UltraPlus iCE40UP
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyiCE40 UltraPlus
I/O Supply Voltage3.46V
Logic Case StyleWLCSP
No. of I/O's21I/O's
No. of Logic Blocks5280
No. of Macrocells5280Macrocells
Operating Frequency Max133MHz
Total RAM Bits120Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
WLCSP
Speed Grade
-
Process Technology
40nm (CMOS)
Operating Temperature Min
-40°C
Product Range
iCE40 UltraPlus iCE40UP
MSL
MSL 1 - Unlimited
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.46V
No. of I/O's
21I/O's
No. of Macrocells
5280Macrocells
Total RAM Bits
120Kbit
No. of Logic Cells
5280Logic Cells
No. of Pins
30Pins
No.of User I/Os
21I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
iCE40 UltraPlus
Logic Case Style
WLCSP
No. of Logic Blocks
5280
Operating Frequency Max
133MHz
Technical Docs (2)
Alternatives for ICE40UP5K-UWG30ITR1K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate