ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. FPGAs
                                                                                                    Print Page

                                                                                                    LFE5U-25F-6BG256C

                                                                                                    FPGA, ECP5, PLL, 197 I/O's, 400 MHz, 24576Cells, 1.045 V to 1.155 V, CABGA-256

                                                                                                    LATTICE SEMICONDUCTOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LATTICE SEMICONDUCTOR LFE5U-25F-6BG256C
                                                                                                    ManufacturerLATTICE SEMICONDUCTOR
                                                                                                    Manufacturer Part NoLFE5U-25F-6BG256C
                                                                                                    Newark Part No.55AJ1533
                                                                                                    Product RangeECP5 LFE5U Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$20.610
                                                                                                    250+$17.920
                                                                                                    500+$17.410
                                                                                                    Price for:Each
                                                                                                    Minimum: 119
                                                                                                    Multiple: 119
                                                                                                    $2,452.59
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LATTICE SEMICONDUCTOR
                                                                                                    ManufacturerLATTICE SEMICONDUCTOR
                                                                                                    Manufacturer Part NoLFE5U-25F-6BG256C
                                                                                                    Newark Part No.55AJ1533
                                                                                                    Product RangeECP5 LFE5U Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    FPGA TypeSRAM based FPGA
                                                                                                    No. of Logic Cells24576Logic Cells
                                                                                                    IC Case / PackageCABGA
                                                                                                    No. of Pins256Pins
                                                                                                    Speed Grade6
                                                                                                    No.of User I/Os197I/O's
                                                                                                    Process Technology40nm
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeECP5 LFE5U Series
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Clock ManagementPLL
                                                                                                    Core Supply Voltage Max1.155V
                                                                                                    Core Supply Voltage Min1.045V
                                                                                                    FPGA FamilyECP5
                                                                                                    I/O Supply Voltage3.465V
                                                                                                    Logic Case StyleCABGA
                                                                                                    No. of I/O's197I/O's
                                                                                                    No. of Logic Blocks-
                                                                                                    No. of Macrocells24576Macrocells
                                                                                                    No. of Speed Grades6
                                                                                                    Operating Frequency Max400MHz
                                                                                                    Total RAM Bits1008Kbit

                                                                                                    Technical Specifications

                                                                                                    FPGA Type

                                                                                                    SRAM based FPGA

                                                                                                    IC Case / Package

                                                                                                    CABGA

                                                                                                    Speed Grade

                                                                                                    6

                                                                                                    Process Technology

                                                                                                    40nm

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    ECP5 LFE5U Series

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Clock Management

                                                                                                    PLL

                                                                                                    Core Supply Voltage Min

                                                                                                    1.045V

                                                                                                    I/O Supply Voltage

                                                                                                    3.465V

                                                                                                    No. of I/O's

                                                                                                    197I/O's

                                                                                                    No. of Macrocells

                                                                                                    24576Macrocells

                                                                                                    Operating Frequency Max

                                                                                                    400MHz

                                                                                                    No. of Logic Cells

                                                                                                    24576Logic Cells

                                                                                                    No. of Pins

                                                                                                    256Pins

                                                                                                    No.of User I/Os

                                                                                                    197I/O's

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Core Supply Voltage Max

                                                                                                    1.155V

                                                                                                    FPGA Family

                                                                                                    ECP5

                                                                                                    Logic Case Style

                                                                                                    CABGA

                                                                                                    No. of Logic Blocks

                                                                                                    -

                                                                                                    No. of Speed Grades

                                                                                                    6

                                                                                                    Total RAM Bits

                                                                                                    1008Kbit

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product