2. Semiconductors - ICs
                                                                                                    3. Filters - Active
                                                                                                    4. Switched Capacitor Filters
                                                                                                    Print Page

                                                                                                    MAX7410EUA+

                                                                                                    Switched Capacitor Filter, Lowpass, 5th, 1, 4.5 V, 5.5 V, µMAX

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX7410EUA+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX7410EUA+
                                                                                                    Newark Part No.81Y9593
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    29 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.810
                                                                                                    10+$9.040
                                                                                                    25+$8.640
                                                                                                    50+$8.230
                                                                                                    100+$7.740
                                                                                                    250+$7.400
                                                                                                    500+$7.050
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.81
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX7410EUA+
                                                                                                    Newark Part No.81Y9593
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Filter TypeLowpass
                                                                                                    Filter Order5th
                                                                                                    No. of Filters1
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Filter IC Case StyleµMAX
                                                                                                    No. of Pins8Pins
                                                                                                    Cutoff Frequency15kHz
                                                                                                    Program Clock Frequency Typ-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MAX7410EUA+ is a low-pass Switched-capacitor Filter for ADC anti-aliasing and air-bag electronics. The 5th-order switched-capacitor filter operate from a single +5V supply. These devices draw 1.2mA of supply current and allow corner frequencies from 1Hz to 15kHz, making them ideal for low-power anti-aliasing and post-DAC filtering applications. They feature a shutdown mode that reduces the supply current to 0.2µA. The MAX7410 Butterworth filters provide a maximally flat passband response. Their fixed response simplifies the design task to selecting a clock frequency.

                                                                                                    • ±4mV Low output offset
                                                                                                    • ADC Anti-Aliasing; Air-Bag Electronics; CT2 Base Stations; DAC Post-Filtering; Speech Processing

                                                                                                    Applications

                                                                                                    Communications & Networking, Automotive, Industrial

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Filter Type

                                                                                                    Lowpass

                                                                                                    No. of Filters

                                                                                                    1

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Program Clock Frequency Typ

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Filter Order

                                                                                                    5th

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Filter IC Case Style

                                                                                                    µMAX

                                                                                                    Cutoff Frequency

                                                                                                    15kHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product