ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Display Drivers
                                                                                                    Print Page

                                                                                                    MC14489BPE

                                                                                                    Led Driver, 15 Outputs, Common Cathode, 4.5V-5.5V in, 4MHz switch, 5.4V/17.5mA out, DIP-20

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MC14489BPE
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMC14489BPE
                                                                                                    Newark Part No.62K4874
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMC14489BPE
                                                                                                    Newark Part No.62K4874
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Output Current17.5mA
                                                                                                    IC Case / PackageDIP
                                                                                                    Output Voltage5.4V
                                                                                                    No. of Pins20Pins
                                                                                                    Output Current Max17.5mA
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Product Range-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max130°C
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (27-Jun-2018)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Device Topology-
                                                                                                    Driver Case StyleDIP
                                                                                                    No. of Outputs15Outputs
                                                                                                    Switching Frequency4MHz

                                                                                                    Product Overview

                                                                                                    The MC14489BPE is a multi-character LED Display/Lamp Driver which directly interfaces to individual lamps, 7-segment displays or various combinations of both. LEOs wired with common cathodes are driven in a multiplexed-by-5 fashion. Communication with an MCUIMPU is established through a synchronous serial port. The MC14489B features data retention plus decode and scan circuitry, thus relieving processor overhead. A single, current -setting resistor is the only ancillary component required. A special technique allows driving 5-1/2 digits. A configuration register allows the drive capability to be partitioned off to suit many additional applications. The on-chip decoder outputs 7-segment-format numerals 0 to 9, hexadecimal characters A to F, plus 15 letters and symbols. The MC14489B is compatible with the NXP SPI and National MI-CRO-WIRETM serial data ports.

                                                                                                    • Current sources controlled by single resistor provide anode drive
                                                                                                    • Low-resistance FET switches provide direct common cathode interface
                                                                                                    • Low-power mode (extinguishes the LEDs) and brightness controlled via serial port
                                                                                                    • Special circuitry minimizes EMI when display is driven and eliminates EMI in low-power mode
                                                                                                    • Power-on reset (POR) blanks the display on power-up, independent of supply ramp up time
                                                                                                    • May be used with double-heterojunction LEDs for optimum efficiency

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Output Current

                                                                                                    17.5mA

                                                                                                    Output Voltage

                                                                                                    5.4V

                                                                                                    Output Current Max

                                                                                                    17.5mA

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Driver Case Style

                                                                                                    DIP

                                                                                                    Switching Frequency

                                                                                                    4MHz

                                                                                                    IC Case / Package

                                                                                                    DIP

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    130°C

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Device Topology

                                                                                                    -

                                                                                                    No. of Outputs

                                                                                                    15Outputs

                                                                                                    Technical Docs (2)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product