Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.220 |
| 100+ | $0.984 |
| 500+ | $0.890 |
| 1000+ | $0.861 |
| 3000+ | $0.830 |
| 5000+ | $0.812 |
Product Information
Product Overview
SN75176BP is a differential bus transceiver designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines and meets ANSI standards TIA/EIA-422-B and TIA/EIA-485-A and ITU recommendations V.11 and X.27. The SN75176B device combines a 3-state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, that can be connected together externally to function as a direction control. Applications include chemical and gas sensors, digital signage, HMI (human-machine interfaces), motor controls: AC induction, brushed and brushless dc, low- and high-voltage, stepper motors, and permanent magnets, TETRA base stations, telecom towers: remote electrical tilt units (ret) and tower mounted amplifiers (TMA), weigh scales, wireless repeaters.
- Designed for multipoint transmission on long bus lines in noisy environments
- 3-state driver and receiver outputs, individual driver and receiver enables
- Wide positive and negative input/output bus voltage ranges
- ±60mA maximum driver output capability, thermal shutdown protection
- Driver positive and negative current limiting, 12Kohm minimum receiver input impedance
- ±200mV receiver input sensitivity, 50mV typical receiver input hysteresis
- Operate from single 5V supply, 1mA max output current at (output disabled, VO = 12V)
- Short-circuit output current is -250mA max at (VO = -7V)
- Supply current is 42mA typ at (no load, outputs enabled)
- Operating temperature range from 0°C to 70°C, 8-pin PDIP package
Technical Specifications
Differential Transceiver
2 Wire, Serial
1
Half Duplex
4.75V
DIP
8Pins
-
0°C
-
-
No SVHC (27-Jun-2018)
RS422 / RS485 Transceiver
1Receivers
1Drivers
10Mbps
5.25V
PDIP
32
-
70°C
-
SN75176B
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate