2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. USB Interfaces
                                                                                                    Print Page

                                                                                                    USB2251I-NU-06

                                                                                                    USB Interface, Flash Media Controller, USB 2.0, 3 V, 3.6 V, VTQFP, 128 Pins

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP USB2251I-NU-06
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoUSB2251I-NU-06
                                                                                                    Newark Part No.70W0944
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    180+$3.310
                                                                                                    Price for:Each
                                                                                                    Minimum: 270
                                                                                                    Multiple: 90
                                                                                                    $893.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoUSB2251I-NU-06
                                                                                                    Newark Part No.70W0944
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    USB IC TypeFlash Media Controller
                                                                                                    USB TypePeripheral Controller
                                                                                                    USB StandardUSB 2.0
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    IC Case / PackageVTQFP
                                                                                                    Interface Case StyleVTQFP
                                                                                                    No. of Pins128Pins
                                                                                                    Data Rate480Mbps
                                                                                                    No. of Ports-
                                                                                                    No. of Ports-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The USB2251I-NU-06 is an ultra-fast USB 2.0 multi-slot Flash Media Controller intended for reading and writing to more than 24 popular flash media formats from the CompactFlash® (CF), SmartMedia (SM), xD-Picture Card (xD)1, Memory Stick® (MS), Secure Digital (SD) and MultiMediaCard (MMC) families. It is a fully integrated, single chip solution capable of ultra-high performance operation. Average sustained transfer rates exceeding 35 MB/s are possible if the media and host can support those rates.

                                                                                                    • Targeted for applications in which single or "combo" media sockets are used
                                                                                                    • Supports multiple simultaneous card insertion
                                                                                                    • Flexible assignment of number of LUNs and how card types are associated with the LUNs
                                                                                                    • Hardware-controlled data flow architecture for all self mapped media
                                                                                                    • Pipelined hardware support for access to non-self -mapped media
                                                                                                    • SDIO and MMC Streaming mode support
                                                                                                    • 16 Additional GPIO's are available if CF is not used
                                                                                                    • On-board 24MHz crystal driver circuit
                                                                                                    • Optional external 24MHz clock input
                                                                                                    • 4 Independent internal card power FETs
                                                                                                    • 8051 8-bit Microprocessor
                                                                                                    • Internal regulator for 1.8V core operation
                                                                                                    • Software is optimized for low latency interrupt handling
                                                                                                    • Reduced memory footprint
                                                                                                    • Device firmware upgrade (DFU) support of external EEPROM or external flash

                                                                                                    Applications

                                                                                                    Automation & Process Control, Portable Devices, Sensing & Instrumentation, Motor Drive & Control, Computers & Computer Peripherals

                                                                                                    Technical Specifications

                                                                                                    USB IC Type

                                                                                                    Flash Media Controller

                                                                                                    USB Standard

                                                                                                    USB 2.0

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Interface Case Style

                                                                                                    VTQFP

                                                                                                    Data Rate

                                                                                                    480Mbps

                                                                                                    No. of Ports

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    USB Type

                                                                                                    Peripheral Controller

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    IC Case / Package

                                                                                                    VTQFP

                                                                                                    No. of Pins

                                                                                                    128Pins

                                                                                                    No. of Ports

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product