8bit USB Interfaces:
2 Products FoundFind a huge range of 8bit USB Interfaces at Newark Electronics. We stock a wide range of USB Interfaces, such as 8bit USB Interfaces from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
USB IC Type
USB Standard
Supply Voltage Min
Operating Frequency Max
MCU Core Size
Program Memory Size
Supply Voltage Max
Interface Case Style
RAM Memory Size
IC Case / Package
CPU Speed
No. of Pins
No. of I/O's
MCU Case Style
Interfaces
Operating Temperature Min
Embedded Interface Type
Operating Temperature Max
MCU Applications
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.660 10+ $3.350 25+ $3.040 50+ $2.900 100+ $2.760 | Flash Media Controller | USB 2.0 | 3V | 60MHz | 8bit | 64KB | 3.6V | QFN-EP | 14KB | QFN-EP | 60MHz | 36Pins | 8I/O's | QFN | USB | -40°C | USB | 85°C | USB Peripheral Controller | USB224x | ||||||
MICROCHIP | Each | 1+ $3.460 10+ $3.450 25+ $2.890 50+ $2.770 180+ $2.640 | Flash Media Controller | USB 2.0 | 3V | 30MHz | 8bit | 64KB | 3.6V | VTQFP | 768Byte | VTQFP | 30MHz | 128Pins | 15I/O's | VTQFP | USB | 0°C | USB | 70°C | USB Flash Media Controller | USB2227 | |||||