Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 10+ | $6.460 |
| 25+ | $6.370 |
| 50+ | $6.290 |
| 100+ | $6.200 |
| 250+ | $5.930 |
| 500+ | $5.620 |
Product Information
Product Overview
The FT2232HQ-R is a dual high speed USB 2.0 to multipurpose UART/FIFO IC in 64 pin QFN package. This FTDI's 5th generation of USB device has capability of being configured in a variety of industry standard serial or parallel interfaces. Entire USB protocol handled on the chip and no USB specific firmware programming is required. Dual multi protocol synchronous serial engine (MPSSE) simplifies synchronous serial protocol (USB to JTAG, I2C, SPI or bit bang) design. Highly integrated design includes 1.8V LDO regulator for VCORE, integrated POR function and on-chip clock multiplier PLL (12MHz to 480MHz).
- USB 2.0 high speed (480Mbits/second) and full speed (12Mbits/Second) compatible
- Dual independent UART or FIFO or MPSSE ports
- Independent baud rate generators
- RS232/RS422/RS485 UART transfer data rate up to 12Mbaud
- USB to parallel FIFO transfer data rate up to 8Mbyte/sec
- Fast opto isolated serial interface option
- Core operating supply voltage range from 1.62V to 1.98V
- Operating temperature range from -40°C to 85°C
- USB bulk data transfer mode (512byte packets in high speed mode)
- UHCI/OHCI/EHCI host controller compatible
Applications
Communications & Networking, Consumer Electronics, Portable Devices, Industrial, Audio, Imaging, Video & Vision
Technical Specifications
2 Channel
2Channels
2.97V
3.63V
64Pins
85°C
-
No SVHC (25-Jun-2025)
Serial to Parallel UART
480Mbps
QFN
QFN
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for FT2232HQ-REEL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate