RS232 Driver Serial Communications RS232, RS485, RS422:
2 Products FoundFind a huge range of RS232 Driver Serial Communications RS232, RS485, RS422 at Newark Electronics. We stock a wide range of Serial Communications RS232, RS485, RS422, such as Transceiver, RS422 / RS485 Transceiver, RS232 Transceiver & RS485 Transceiver Serial Communications RS232, RS485, RS422 from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
IC Type
Device Type
IC Interface Type
No. of Receivers
No. of Drivers
No. of Transmitters
Communication Mode
Data Rate Max
Supply Voltage Min
Driver Case Style
Supply Voltage Max
IC Case / Package
No. of Pins
ESD Protection
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RENESAS | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | RS232 Transceiver | RS232 Driver | RS232 | 5Receivers | 3Drivers | 3 | Full Duplex | 250Kbps | 3V | SSOP | 5.5V | SSOP | 28Pins | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) | 0°C | 70°C | |||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | RS232 Transceiver | RS232 Driver | RS232 | 5Receivers | 4Drivers | 4 | Full Duplex | 230Kbps | 4.5V | SSOP | 5.5V | SSOP | 28Pins | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) | -40°C | 85°C | ||||||