Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.060 |
| 10+ | $8.650 |
| 25+ | $8.300 |
| 50+ | $7.950 |
| 120+ | $7.600 |
| 300+ | $7.310 |
| 540+ | $7.010 |
Product Information
Product Overview
MAX14890EATJ+ is an incremental encoder interface for RS-422, HTL, and TTL with digital inputs. The MAX14890E incremental encoder receiver contains four differential receivers and two single-ended receivers. The auxiliary IEC 61131-2 Type-1/Type-3 digital inputs are designed for operation with switches or proximity sensors and can be individually configured for TTL operation. All receiver input signals are fault-protected to voltage shorts in the ±40V range. Per channel fault detection provides warning of irregular conditions such as small differential signals, shorts, opens, overvoltages, and undervoltages. The MAX14890E features a pin-selectable SPI or parallel logic interface. SPI control provides detailed diagnostics and individual configurations for receivers. Applications include encoder interfaces, motor controllers, pulse counters, and servo control commutation.
- High flexibility supports all encoder types, selectable RS-422/HTL/TTL/DI receivers
- RS-422 maximum data rate is 35Mbps at VCC=5V±10%, VL=1.62V to VCC, TA=-40°C to +125°C
- TTL maximum switching rate is 5MHz at TTL mode, CL=15pF, 0V ≤ VIN ≤ +5V
- Single-ended (SE-HTL) maximum switching rate is 400kHz at SE-HTL mode, HITH is high or low
- SPI or pin-controlled operation, 1.62V to 5.5V logic interface
- SPI interface allows per-receiver configuration
- Integrated fault detection reduces down-time
- Open-wire and short-circuit detection, overvoltage and undervoltage fault detection
- 32 TQFN EPpackage
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Receiver
-
35Mbps
5.5V
32Pins
±10 kV (Contact), ±7 kV (Air Gap), ±25 kV (HBM)
-40°C
-
MSL 1 - Unlimited
6Receivers
-
4.5V
TQFN-EP
-
-
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate