Product Information
Product Overview
The MC14489BPE is a multi-character LED Display/Lamp Driver which directly interfaces to individual lamps, 7-segment displays or various combinations of both. LEOs wired with common cathodes are driven in a multiplexed-by-5 fashion. Communication with an MCUIMPU is established through a synchronous serial port. The MC14489B features data retention plus decode and scan circuitry, thus relieving processor overhead. A single, current -setting resistor is the only ancillary component required. A special technique allows driving 5-1/2 digits. A configuration register allows the drive capability to be partitioned off to suit many additional applications. The on-chip decoder outputs 7-segment-format numerals 0 to 9, hexadecimal characters A to F, plus 15 letters and symbols. The MC14489B is compatible with the NXP SPI and National MI-CRO-WIRETM serial data ports.
- Current sources controlled by single resistor provide anode drive
- Low-resistance FET switches provide direct common cathode interface
- Low-power mode (extinguishes the LEDs) and brightness controlled via serial port
- Special circuitry minimizes EMI when display is driven and eliminates EMI in low-power mode
- Power-on reset (POR) blanks the display on power-up, independent of supply ramp up time
- May be used with double-heterojunction LEDs for optimum efficiency
Applications
Industrial
Technical Specifications
17.5mA
5.4V
17.5mA
5.5V
-40°C
-
-
DIP
4MHz
DIP
20Pins
4.5V
-
130°C
No SVHC (27-Jun-2018)
-
15Outputs
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate