Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $4.060 |
| 25+ | $3.700 |
| 50+ | $3.530 |
| 100+ | $3.350 |
| 250+ | $3.280 |
| 500+ | $3.220 |
Product Information
Alternatives for MIC5801YWM
3 Products Found
Product Overview
The MIC5801YWM is a 8-bit parallel-input Latched Driver with a 5V supply, it will typically operate at better than 5MHz. The latched driver is high-voltage, high-current integrated circuits comprised of four or eight CMOS data latches, a bipolar Darlington transistor driver for each latch and CMOS control circuitry for the common CLEAR, STROBE and OUTPUT ENABLE functions. The bipolar/MOS combination provides an extremely low-power latch with maximum interface flexibility. Data input rates are greatly improved in this device. With a 12V supply, significantly higher speeds are obtained. The CMOS inputs are compatible with standard CMOS, PMOS and NMOS circuits. TTL or DTL circuits may require the use of appropriate pull-up resistors. It has open-collector outputs and integral diodes for inductive load transient suppression. The output transistors are capable of sinking 500mA and will sustain at least 50V in the OFF state.
- 4.4MHz Minimum data input rate
- High-voltage, current sink outputs
- Output transient protection
- CMOS, PMOS, NMOS and TTL compatible inputs
- Internal pull-down resistors
- Low-power CMOS latches
Applications
Motor Drive & Control
Technical Specifications
Relay Driver
8Outputs
SOIC
SOIC
-40°C
-
No SVHC (04-Feb-2026)
500mA
5V
15V
24Pins
85°C
MSL 2 - 1 year
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate