ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Line Drivers
                                                                                                    Print Page

                                                                                                    EL7457CUZ-T7

                                                                                                    MOSFET Driver, High Side and Low Side, 5V to 16.5V Supply, 2A Out, 11.5ns Delay, QSOP-16

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS EL7457CUZ-T7
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoEL7457CUZ-T7
                                                                                                    Newark Part No.
                                                                                                    Full Reel61J5681
                                                                                                    Cut Tape65T6038
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoEL7457CUZ-T7
                                                                                                    Newark Part No.
                                                                                                    Full Reel61J5681
                                                                                                    Cut Tape65T6038
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device TypeDifferential Line Driver
                                                                                                    Interfaces-
                                                                                                    Supply Voltage Min5V
                                                                                                    Supply Voltage Max16.5V
                                                                                                    IC Case / PackageQSOP
                                                                                                    No. of Pins16Pins
                                                                                                    No. of Drivers4Drivers
                                                                                                    Product Range-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    MSLMSL 2 - 1 year
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Device Type

                                                                                                    Differential Line Driver

                                                                                                    Supply Voltage Min

                                                                                                    5V

                                                                                                    IC Case / Package

                                                                                                    QSOP

                                                                                                    No. of Drivers

                                                                                                    4Drivers

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    MSL

                                                                                                    MSL 2 - 1 year

                                                                                                    Interfaces

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    16.5V

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for EL7457CUZ-T7

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product