• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Interface Bridges
                                                                                                    Print Page

                                                                                                    FT4232HAQ-TRAY

                                                                                                    Interface Bridges, USB to Serial Port, 1.08 V, 1.32 V, QFN, 64 Pins, -40 °C

                                                                                                    FTDI
                                                                                                    FTDI FT4232HAQ-TRAY
                                                                                                    FTDI FT4232HAQ-TRAY
                                                                                                    FTDI FT4232HAQ-TRAY
                                                                                                    FTDI FT4232HAQ-TRAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT4232HAQ-TRAY
                                                                                                    Newark Part No.33AK6713
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 45 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.390
                                                                                                    10+$9.100
                                                                                                    25+$8.910
                                                                                                    50+$8.710
                                                                                                    100+$8.400
                                                                                                    250+$8.240
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.39
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT4232HAQ-TRAY
                                                                                                    Newark Part No.33AK6713
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bridge TypeUSB to Serial Port
                                                                                                    Supply Voltage Min1.08V
                                                                                                    Interface Case StyleQFN
                                                                                                    Supply Voltage Max1.32V
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins64Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product Range-
                                                                                                    QualificationAEC-Q100
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    FT4232HAQ-TRAY is a USB 2.0 Hi-Speed (480Mb/s) to multi-purpose UART/MPSSE IC that is automotive qualified for AEC temperature grade 2. It can be configured in a variety of industry-standard serial or parallel interfaces. FT4232HA features 4 UARTs. Two of these have the option to independently configure an MPSSE engine, this allows the FT4232HA to operate as two UART/bit bang ports plus two MPSSE engines used to emulate JTAG, SPI, I²C, bit-bang or another synchronous serial mode.

                                                                                                    • Single chip USB to quad serial ports with a variety of configurations
                                                                                                    • Entire USB protocol handled on the chip, no USB specific firmware programming required
                                                                                                    • USB 2.0 high speed (480Mbits/second) and full speed (12Mbits/second) compatible
                                                                                                    • Support for USB suspend and resume conditions via PWREN#, SUSPEND# and RI# pins
                                                                                                    • Fully assisted hardware or X-On / X-Off software handshaking
                                                                                                    • Low operating and USB suspend current, +3.3V single supply operating voltage range
                                                                                                    • Supports bus powered, self-powered and high power bus powered USB configurations
                                                                                                    • UHCI/OHCI/EHCI/xHCI host controller compatible
                                                                                                    • Dedicated Windows DLLs are available for USB to SPI, and USB to I²C applications
                                                                                                    • Ambient operating temperature range from -40°C to +105°C, QFN-64 package

                                                                                                    Technical Specifications

                                                                                                    Bridge Type

                                                                                                    USB to Serial Port

                                                                                                    Interface Case Style

                                                                                                    QFN

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Supply Voltage Min

                                                                                                    1.08V

                                                                                                    Supply Voltage Max

                                                                                                    1.32V

                                                                                                    No. of Pins

                                                                                                    64Pins

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.