2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Interface Bridges
                                                                                                    Print Page

                                                                                                    FT4232HL-REEL

                                                                                                    USB-UART/MPSSE, 4232, QUAD, 64LQFP

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI FT4232HL-REEL
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT4232HL-REEL
                                                                                                    Newark Part No.
                                                                                                    Re-Reel80P4241
                                                                                                    Cut Tape80P4241
                                                                                                    Product RangeFT
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,305 In Stock

                                                                                                    34,546 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$10.440$10.44
                                                                                                    Total Price $10.44
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$10.440
                                                                                                    10+$10.300
                                                                                                    25+$10.060
                                                                                                    50+$9.850
                                                                                                    100+$9.550
                                                                                                    250+$9.210
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT4232HL-REEL
                                                                                                    Newark Part No.
                                                                                                    Re-Reel80P4241
                                                                                                    Cut Tape80P4241
                                                                                                    Product RangeFT
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bridge TypeUSB to UART, MPSSE
                                                                                                    Supply Voltage Min1.62V
                                                                                                    Supply Voltage Max1.98V
                                                                                                    Interface Case StyleLQFP
                                                                                                    IC Case / PackageLQFP
                                                                                                    No. of Pins64Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeFT
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The FT4232HL-R is a quad high speed USB 2.0 (480Mb/s) to multipurpose UART/MPSSE IC in 64 pin LQFP package. This 5th generation of USB device features four UARTs. Two of these have an option to independently configure an MPSSE engine. This allows FT4232H to operate as two UART/bit-bang ports plus two MPSSE (Multi Protocol Synchronous Serial Engine) engines used to emulate JTAG, SPI, I2C, bit-bang or other synchronous serial modes.

                                                                                                    • Entire USB protocol handled on the chip and no USB specific firmware programming required
                                                                                                    • USB 2.0 high speed (480Mbits/s) and full speed (12Mbits/s) compatible
                                                                                                    • Independent baud rate generators
                                                                                                    • RS232/RS422/RS485 UART transfer data rate up to 12Mbaud
                                                                                                    • Adjustable receive buffer timeout
                                                                                                    • 3.3V single supply operating voltage range
                                                                                                    • USB bulk data transfer mode (512byte packets in high speed mode)
                                                                                                    • UART interface supports 7/8 bit data, 1/2 stop bits and odd/even/mark/space/no parity
                                                                                                    • Low operating and USB suspend current
                                                                                                    • Ambient operating temperature range from -40°C to 85°C

                                                                                                    Applications

                                                                                                    Communications & Networking, Consumer Electronics, Portable Devices, Industrial

                                                                                                    Technical Specifications

                                                                                                    Bridge Type

                                                                                                    USB to UART, MPSSE

                                                                                                    Supply Voltage Max

                                                                                                    1.98V

                                                                                                    IC Case / Package

                                                                                                    LQFP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    FT

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Supply Voltage Min

                                                                                                    1.62V

                                                                                                    Interface Case Style

                                                                                                    LQFP

                                                                                                    No. of Pins

                                                                                                    64Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product