Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.370 |
| 10+ | $11.340 |
| 25+ | $10.730 |
| 50+ | $10.110 |
| 100+ | $9.730 |
| 250+ | $9.340 |
| 500+ | $9.090 |
Product Information
Product Overview
MAX7301ATL+ is a 4 wire interfaced, 2.5V to 5.5V, 28 port I/O expander in 40 pin TQFN package. This compact, serial interfaced I/O expander (or general purpose I/O (GPIO) peripheral) provides microprocessors with up to 28 ports. Each port is individually user configurable to a logic input or logic output. Each port can be configured either as a push-pull logic output capable of sinking 10mA and sourcing 4.5mA or a Schmitt logic input with optional internal pull-up. Seven ports feature configurable transition detection logic which generates an interrupt upon change of port logic level. The MAX7301 is controlled through an SPI compatible 4 wire serial interface.
- Low power consumption reduces power supply requirements
- Operating temperature range from -40°C to 125°C
- High speed 26MHz SPI/QSP/MICROWIRE compatible serial interface
- Maximum shutdown current is 11μA
Applications
Power Management, Portable Devices, Industrial, System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
SPI
2.5V
5.5V
TQFN
28I/O's
125°C
-
MSL 1 - Unlimited
-
26MHz
SPI
TQFN
40Pins
-40°C
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate