2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. HDMI / DVI / Display Port Interfaces
                                                                                                    Print Page

                                                                                                    PI3DPX1207Q3ZHEX

                                                                                                    Linear Redriver, I2C, USB, 3 to 3.6V Supply, -40 to 85°C, TQFN-EP-42

                                                                                                    Date/Lot Code

                                                                                                    DIODES INC.
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIODES INC. PI3DPX1207Q3ZHEX
                                                                                                    ManufacturerDIODES INC.
                                                                                                    Manufacturer Part NoPI3DPX1207Q3ZHEX
                                                                                                    Newark Part No.29AK3574
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 47 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.890
                                                                                                    10+$2.950
                                                                                                    25+$2.770
                                                                                                    50+$2.610
                                                                                                    100+$2.440
                                                                                                    250+$2.320
                                                                                                    500+$2.250
                                                                                                    1000+$2.180
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $19.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIODES INC.
                                                                                                    ManufacturerDIODES INC.
                                                                                                    Manufacturer Part NoPI3DPX1207Q3ZHEX
                                                                                                    Newark Part No.29AK3574
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device TypeLinear ReDriver
                                                                                                    IC Interface TypeI2C, USB
                                                                                                    InterfacesI2C, USB
                                                                                                    Supply Voltage Min3V
                                                                                                    Interface Case StyleTQFN-EP
                                                                                                    Supply Voltage Max3.6V
                                                                                                    IC Case / PackageTQFN-EP
                                                                                                    No. of Pins42Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    QualificationAEC-Q100
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Technical Specifications

                                                                                                    Device Type

                                                                                                    Linear ReDriver

                                                                                                    Interfaces

                                                                                                    I2C, USB

                                                                                                    Interface Case Style

                                                                                                    TQFN-EP

                                                                                                    IC Case / Package

                                                                                                    TQFN-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    IC Interface Type

                                                                                                    I2C, USB

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Pins

                                                                                                    42Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product