• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. HDMI / DVI / Display Port Interfaces
                                                                                                    Print Page

                                                                                                    AD9888KSZ-170

                                                                                                    Analog Interface, 170 MHz, 2-Wire, Serial, 2.2 to 3.6 V, 0 °C to 70 °C, MQFP-128

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES AD9888KSZ-170
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9888KSZ-170
                                                                                                    Newark Part No.50AK0021
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$33.780
                                                                                                    5+$30.580
                                                                                                    10+$27.390
                                                                                                    25+$26.450
                                                                                                    50+$25.510
                                                                                                    100+$24.680
                                                                                                    250+$23.840
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $33.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9888KSZ-170
                                                                                                    Newark Part No.50AK0021
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device TypeAnalog Flat Panel Interface
                                                                                                    IC Interface Type2 Wire, Serial
                                                                                                    Interfaces2 Wire, Serial
                                                                                                    Interface Case StyleMQFP
                                                                                                    Supply Voltage Min2.2V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    IC Case / PackageMQFP
                                                                                                    No. of Pins128Pins
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    AD9888 is a complete 8-bit, 170 MSPS, monolithic analog interface optimized for capturing RGB graphics signals from personal computers and workstations. Its 170 MSPS encode rate capability and full-power analog bandwidth of 500MHz supports resolutions of up to 1600 × 1200 (UXGA) at 75Hz. For ease of design and to minimize cost, the AD9888 is a fully integrated interface solution for flat panel displays. It includes an analog interface that has a 170MHz triple ADC with an internal 1.25V reference phase-locked loop (PLL) to generate a pixel clock from HSYNC and COAST midscale clamping and programmable gain, offset, and clamp controls. Application includes RGB graphics processing, LCD monitors and projectors, plasma display panels, scan converters microdisplays, digital TV.

                                                                                                    • Full sync processing, sync detect for hot plugging
                                                                                                    • Midscale clamping, power-down mode
                                                                                                    • Typical differential nonlinearity is ±0.6LSB (VD=3.3V, VDD=3.3V, 25°C)
                                                                                                    • Typical integral nonlinearity is ±0.75LSB (VD=3.3V, VDD=3.3V, 25°C)
                                                                                                    • Input voltage range from 0.5 to 1.0V p-p (VD=3.3V, VDD=3.3V, 25°C)
                                                                                                    • Typical gain temperature coefficient is 100ppm/°C (VD=3.3V, VDD=3.3V, 25°C)
                                                                                                    • Output voltage range from 1.20 to 1.30V (VD=3.3V, VDD=3.3V, 25°C)
                                                                                                    • Junction-to-case thermal is 8.4°C/W (VD=3.3V, VDD=3.3V, 25°C)
                                                                                                    • 128-lead MQFP package
                                                                                                    • Temperature range from 0°C to 70°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Device Type

                                                                                                    Analog Flat Panel Interface

                                                                                                    Interfaces

                                                                                                    2 Wire, Serial

                                                                                                    Supply Voltage Min

                                                                                                    2.2V

                                                                                                    IC Case / Package

                                                                                                    MQFP

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    IC Interface Type

                                                                                                    2 Wire, Serial

                                                                                                    Interface Case Style

                                                                                                    MQFP

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Pins

                                                                                                    128Pins

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.