Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNB100LVEP17MNR2G
Newark Part No.26K4726
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 102 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB100LVEP17MNR2G
Newark Part No.26K4726
Technical Datasheet
Peak-to-Peak Jitter Max5ps
Output LevelECL
Supply Current Max55mA
Supply Voltage Min2.375V
Supply Voltage Max3.8V
IC Case / PackageQFN
Driver Case StyleQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Level TypeECL
ESD HBM2kV
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Peak-to-Peak Jitter Max
5ps
Supply Current Max
55mA
Supply Voltage Max
3.8V
Driver Case Style
QFN
Operating Temperature Min
-40°C
Output Level Type
ECL
Product Range
-
Output Level
ECL
Supply Voltage Min
2.375V
IC Case / Package
QFN
No. of Pins
24Pins
Operating Temperature Max
85°C
ESD HBM
2kV
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate