Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIEE (INDUSTRIAL ELECTRONIC ENGINEERS)
Manufacturer Part NoDMD1760-01Copy
Newark Part No.12F1025
Your Part Number
No Longer Available
Product Information
ManufacturerIEE (INDUSTRIAL ELECTRONIC ENGINEERS)
Manufacturer Part NoDMD1760-01Copy
Newark Part No.12F1025
Technical Datasheet
Output Current800nA
IC Case / Package-
Output Voltage400mV
No. of Pins8Pins
Output Current Max0.8µA
Supply Voltage Max5.5V
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCTo Be Advised
Automotive Qualification Standard-
Device Topology-
Driver Case Style-
No. of Outputs7Outputs
Switching Frequency-
Technical Specifications
Output Current
800nA
Output Voltage
400mV
Output Current Max
0.8µA
Product Range
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Device Topology
-
No. of Outputs
7Outputs
IC Case / Package
-
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
MSL
-
Automotive Qualification Standard
-
Driver Case Style
-
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)