Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TMS320C6713BZDP225Copy |
| Newark Part No. | 27AJ0249 |
| Product Range | C6000 |
| Your Part Number |
Unable to Retrieve Availability Information
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TMS320C6713BZDP225Copy |
| Newark Part No. | 27AJ0249 |
| Product Range | C6000 |
| DSP Type | Floating Point |
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 225MHz |
| Frequency | 225MHz |
| IC Case / Package | BGA |
| Flash Memory Size | - |
| No. of Pins | 272Pins |
| DSP Case Style | BGA |
| No. of MIPS | - |
| Interfaces | HPI, I2C, SPI |
| No. of I/O's | 16I/O's |
| RAM Memory Size | 264KB |
| Embedded Interface Type | HPI, I2C, SPI |
| No. of Cores | 1Cores |
| Program Memory Size | - |
| Supply Voltage Min | 1.14V |
| Supply Voltage Max | 1.32V |
| Core Supply Voltage Min | 1.14V |
| Core Supply Voltage Max | 1.32V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 90°C |
| Product Range | C6000 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| DSP Type | Floating Point |
|---|---|
| No. of Bits | 32bit |
| Operating Frequency Max | 225MHz |
| IC Case / Package | BGA |
| No. of Pins | 272Pins |
| No. of MIPS | - |
| No. of I/O's | 16I/O's |
| Embedded Interface Type | HPI, I2C, SPI |
| Program Memory Size | - |
| Supply Voltage Max | 1.32V |
| Core Supply Voltage Max | 1.32V |
| Operating Temperature Min | 0°C |
| Product Range | C6000 |
| MSL | MSL 3 - 168 hours |
| Data Bus Width | 32bit |
|---|---|
| Data Bus Width | 32 bit |
| Frequency | 225MHz |
| Flash Memory Size | - |
| DSP Case Style | BGA |
| Interfaces | HPI, I2C, SPI |
| RAM Memory Size | 264KB |
| No. of Cores | 1Cores |
| Supply Voltage Min | 1.14V |
| Core Supply Voltage Min | 1.14V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 90°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |