Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP45HV31-503E/ST
Newark Part No.85AC1932
Product RangeSingle 128-Tap volatile Digital Pots
Your Part Number
Technical Datasheet
528 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.320 |
| 25+ | $2.100 |
| 50+ | $2.020 |
| 192+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP45HV31-503E/ST
Newark Part No.85AC1932
Product RangeSingle 128-Tap volatile Digital Pots
Technical Datasheet
End To End Resistance50kohm
Potentiometer TypeVolatile
No. of PotsSingle
Control InterfaceI2C
Track TaperLogarithmic
Resistance Tolerance± 20%
Supply Voltage Min10V
IC Case / PackageTSSOP
Supply Voltage Max36V
IC MountingSurface Mount
Potentiometer IC Case StyleTSSOP
No. of Pins14Pins
No. of Steps127
Temperature Coefficient100ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 128-Tap volatile Digital Pots
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
End To End Resistance
50kohm
No. of Pots
Single
Track Taper
Logarithmic
Supply Voltage Min
10V
Supply Voltage Max
36V
Potentiometer IC Case Style
TSSOP
No. of Steps
127
Operating Temperature Min
-40°C
Product Range
Single 128-Tap volatile Digital Pots
MSL
MSL 1 - Unlimited
Potentiometer Type
Volatile
Control Interface
I2C
Resistance Tolerance
± 20%
IC Case / Package
TSSOP
IC Mounting
Surface Mount
No. of Pins
14Pins
Temperature Coefficient
100ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability