ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Analog Front End ICs
                                                                                                    Print Page

                                                                                                    ISL51002CQZ-165

                                                                                                    Analog Front End, Video Digitizer, Digital PLL, 3 Channels, 10 bits, 2 Wire, Serial, 3.6 V, MQFP-128

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS ISL51002CQZ-165
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoISL51002CQZ-165
                                                                                                    Newark Part No.29M6966
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoISL51002CQZ-165
                                                                                                    Newark Part No.29M6966
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    AFE IC Type10-Bit Video Analog Front End
                                                                                                    AFE IC ApplicationFlat Panel TVs, Video/Graphics Processing, PC LCD Monitors and Projectors
                                                                                                    No. of Channels3Channels
                                                                                                    IC Interface Type2 Wire, Serial
                                                                                                    IC Package TypeMQFP
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    IC Case / PackageMQFP
                                                                                                    No. of Pins128Pins
                                                                                                    Resolution10 bits
                                                                                                    Sampling Rate-
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 2A - 4 weeks
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Technical Specifications

                                                                                                    AFE IC Type

                                                                                                    10-Bit Video Analog Front End

                                                                                                    No. of Channels

                                                                                                    3Channels

                                                                                                    IC Package Type

                                                                                                    MQFP

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    No. of Pins

                                                                                                    128Pins

                                                                                                    Sampling Rate

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    AFE IC Application

                                                                                                    Flat Panel TVs, Video/Graphics Processing, PC LCD Monitors and Projectors

                                                                                                    IC Interface Type

                                                                                                    2 Wire, Serial

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    IC Case / Package

                                                                                                    MQFP

                                                                                                    Resolution

                                                                                                    10 bits

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 2A - 4 weeks

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product