Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS4402N+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 41AC9649 |
| Product Range | Dual 5-Bit Current Output DACs |
| Your Part Number | |
| Technical Datasheet |
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $1.880 |
| 100+ | $1.540 |
| 500+ | $1.410 |
| 1000+ | $1.370 |
| 2500+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS4402N+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 41AC9649 |
| Product Range | Dual 5-Bit Current Output DACs |
| Technical Datasheet | |
| Resolution | 5bit |
| Interfaces | I2C |
| Supply Voltage Min | 5.5V |
| Interfaces | I2C |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | TDFN |
| No. of Channels | 2Channels |
| Output Type | Current |
| Input Channel Type | Serial |
| IC Case / Package | TDFN-EP |
| No. of Pins | 14Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Dual 5-Bit Current Output DACs |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DS4402N+ is a two channel, I2C adjustable current digital to analogue converter (DAC) in 14 pin TDFN package. Each output has 31 sink and 31 source settings that are programmed by the I2C interface. External resistors set the full-scale range and step size of each output. Ideally used at power-supply adjustment, power-supply margining and adjustable current sink or source.
- Supply voltage of 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Full scale range for each DAC determined by external resistors
- I2C compatible serial interface
- Two three-level address pins allow nine devices on same I2C bus
- 500μA supply current at VCC = 5.5V
- 240Kohm address input resistors
- 1.23V reference voltage, 10pF I/O capacitance
- 400KHz maximum SCL clock frequency
- Adjustable Current Sink or Source;Power-Supply Adjustment; Power-Supply Margining
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 5bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 2Channels |
| Input Channel Type | Serial |
| No. of Pins | 14Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 5-Bit Current Output DACs |
| MSL | - |
| Interfaces | I2C |
|---|---|
| Interfaces | I2C |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | TDFN |
| Output Type | Current |
| IC Case / Package | TDFN-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |