Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4880BBCZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 18AN4498 |
| Product Range | Dual 20-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $249.560 |
| 5+ | $231.730 |
| 10+ | $213.900 |
| 25+ | $205.000 |
| 50+ | $200.900 |
| 100+ | $196.800 |
Price for:Each
Minimum: 1
Multiple: 1
$249.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4880BBCZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 18AN4498 |
| Product Range | Dual 20-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| Resolution | 20bit |
| Sampling Rate | 40MSPS |
| No. of Channels | 2Channels |
| Input Channel Type | Differential, Single Ended |
| Interfaces | 4 Wire, LVDS, SPI |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 10V |
| IC Case / Package | CSPBGA |
| No. of Pins | 196Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Dual 20-Bit SAR ADCs |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 40MSPS |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Min | 3V |
| IC Case / Package | CSPBGA |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Resolution | 20bit |
|---|---|
| No. of Channels | 2Channels |
| Interfaces | 4 Wire, LVDS, SPI |
| Supply Voltage Max | 10V |
| No. of Pins | 196Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 20-Bit SAR ADCs |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991.c.4 |
|---|---|
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |