Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.400 | $18.40 |
| Total Price | $18.40 | ||
| Quantity | Price |
|---|---|
| 1+ | $18.400 |
| 10+ | $14.640 |
| 25+ | $13.690 |
| 50+ | $13.420 |
| 100+ | $13.150 |
| 250+ | $13.080 |
| 500+ | $13.010 |
| 1000+ | $11.850 |
Product Information
Product Overview
ADPD4100 is a multimodal sensor front end. It operates as a complete multimodal sensor front end, stimulating up to eight light emitting diodes (LEDs) and measuring the return signal on up to eight separate current inputs. Twelve time slots are available, enabling 12 separate measurements per sampling period. The control circuitry includes flexible LED signaling and synchronous detection. The devices use a 1.8V analog core and 1.8V/3.3V compatible digital input/output (I/O). The analog front end (AFE) rejects signal offsets and corruption from asynchronous modulated interference, typically from ambient light, eliminating the need for optical filters or externally controlled dc cancellation circuitry It is used in application such as wearable health and fitness monitors: heart rate monitors (HRMs), heart rate variability (HRV), stress, blood pressure estimation, SpO2, hydration, body composition, industrial monitoring: CO, CO2, smoke, and aerosol detection, home patient monitoring.
- Multimodal analog front end, on-chip digital filtering
- Dual-channel processing with simultaneous sampling
- 12 programmable time slots for synchronized sensor measurements
- Flexible input multiplexing to support differential and single-ended sensor measurements
- 8 LED drivers, 4 of which can be driven simultaneously
- Flexible sampling rate from 0.004Hz to 9KHz using internal oscillators
- SNR of transmit and receive signal chain is 100dB
- AC ambient light rejection is 60dB typ upto 1KHz, 400mA total LED peak drive current
- Operating temperature is -40°C to +85°C
- Package style is 35-ball wafer level chip scale [WLCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multimodal Sensor Front End
2Channels
1.7V
-40°C
WLCSP
35Pins
-
ADPD4100 Series
No SVHC (04-Feb-2026)
Body Worn Health and Fitness Monitors, Home Patient Monitoring
I2C, SPI
1.9V
85°C
WLCSP
32 bits
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate