• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Analog Front End ICs
                                                                                                    Print Page

                                                                                                    ADPD4000BCBZR7

                                                                                                    FRONT END IC, ANALOG, WLCSP-35, 32 BITS

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES ADPD4000BCBZR7
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADPD4000BCBZR7
                                                                                                    Newark Part No.
                                                                                                    Re-Reel49AK8652
                                                                                                    Cut Tape49AK8652
                                                                                                    Product RangeADPD4000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,475 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$18.400
                                                                                                    10+$14.630
                                                                                                    25+$13.690
                                                                                                    50+$13.410
                                                                                                    100+$13.140
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADPD4000BCBZR7
                                                                                                    Newark Part No.
                                                                                                    Re-Reel49AK8652
                                                                                                    Cut Tape49AK8652
                                                                                                    Product RangeADPD4000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    AFE IC Type2 Channel Analog Front End
                                                                                                    AFE IC ApplicationData Converters
                                                                                                    No. of Channels2Channels
                                                                                                    IC Interface TypeI2C, SPI
                                                                                                    Supply Voltage Min1.7V
                                                                                                    Supply Voltage Max1.9V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC Package TypeWLCSP
                                                                                                    No. of Pins35Pins
                                                                                                    Resolution32 bits
                                                                                                    Sample Rate-
                                                                                                    Qualification-
                                                                                                    Product RangeADPD4000 Series
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ADPD4000 is a multimodal sensor front end. It operates as a complete multimodal sensor front end, stimulating up to eight LEDs and measuring the return signal on up to eight separate current inputs. Twelve time slots are available, enabling 12 separate measurements per sampling period. The control circuitry includes flexible LED signaling and synchronous detection. The devices use a 1.8V analog core and 1.8V/3.3V compatible digital input/output (I/O). The analog front end (AFE) rejects signal offsets and corruption from asynchronous modulated interference, typically from ambient light, eliminating the need for optical filters or externally controlled dc cancellation circuitry. It is used in application such as wearable health and fitness monitors: heart rate monitors (HRMs), heart rate variability (HRV), stress, blood pressure estimation, SpO2, hydration, body composition, industrial monitoring: CO, CO2, smoke, and aerosol detection, home patient monitoring etc.

                                                                                                    • Dual channel processing with simultaneous sampling
                                                                                                    • 12 programmable time slots for synchronized sensor measurements
                                                                                                    • Flexible input multiplexing to support differential and single-ended sensor measurements
                                                                                                    • 8 LED drivers, 4 of which can be driven simultaneously
                                                                                                    • Flexible sampling rate from 0.004Hz to 9KHz using internal oscillators
                                                                                                    • On-chip digital filtering, SPI and I²C communications supported
                                                                                                    • 400mA total LED drive current
                                                                                                    • Ambient light rejection is 60dB upto 1KHz
                                                                                                    • Operating temperature is -40°C to +85°C
                                                                                                    • Package style is 35-ball wafer level chip scale [WLCSP]

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    AFE IC Type

                                                                                                    2 Channel Analog Front End

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Supply Voltage Min

                                                                                                    1.7V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Package Type

                                                                                                    WLCSP

                                                                                                    Resolution

                                                                                                    32 bits

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    AFE IC Application

                                                                                                    Data Converters

                                                                                                    IC Interface Type

                                                                                                    I2C, SPI

                                                                                                    Supply Voltage Max

                                                                                                    1.9V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    No. of Pins

                                                                                                    35Pins

                                                                                                    Sample Rate

                                                                                                    -

                                                                                                    Product Range

                                                                                                    ADPD4000 Series

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.