ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. CODECs / Encoders / Decoders
                                                                                                    4. CODECs
                                                                                                    Print Page

                                                                                                    ADAU1861BCSZ-RL

                                                                                                    AUDIO CODEC, 24BIT, 768KSPS, 105DEG C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADAU1861BCSZ-RL
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADAU1861BCSZ-RL
                                                                                                    Newark Part No.
                                                                                                    Re-Reel70AK8661
                                                                                                    Cut Tape70AK8661
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,415 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$21.860
                                                                                                    10+$17.480
                                                                                                    25+$16.380
                                                                                                    50+$16.130
                                                                                                    100+$15.870
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADAU1861BCSZ-RL
                                                                                                    Newark Part No.
                                                                                                    Re-Reel70AK8661
                                                                                                    Cut Tape70AK8661
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Audio CODEC TypeLow Power Codec with Audio DSP
                                                                                                    No. of ADCs3
                                                                                                    No. of DACs1
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Sampling Rate768kSPS
                                                                                                    Audio IC Case StyleSSLFCSP-EP
                                                                                                    No. of Pins64Pins
                                                                                                    No. of Input Channels3Channels
                                                                                                    No. of Output Channels1Channels
                                                                                                    ADC / DAC Resolution24bit
                                                                                                    ADCs / DACs Signal to Noise Ratio106dB
                                                                                                    IC Interface TypeI2C, QSPI, SPI, UART
                                                                                                    Supply Voltage Range1.7V to 1.98V
                                                                                                    Supply Voltage Range1.7V to 1.98V
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ADAU1861 is a codec with three inputs and one output that incorporates two digital-signal processors (DSP). The path from the analog input to the DSP core to the analog output is optimized for low latency. Applications include automotive audio systems and digital audio effects processor.

                                                                                                    • Programmable FastDSP audio processing engine
                                                                                                    • Biquad filters, limiters, volume controls, mixing
                                                                                                    • Quad MAC per cycle 24 × 24bit multiplier and 64bit accumulator
                                                                                                    • 336KB total memory, 106dB SNR (typ, signal through ADC with A-weighted filter)
                                                                                                    • Programmable double precision MAC engine for maximum 24- stage equalizer
                                                                                                    • Serial-port sample rates from 8KHz to 768KHz
                                                                                                    • 3 differential or single-ended analog inputs, configurable as microphone or line inputs
                                                                                                    • Analog differential audio output, configurable as either line output or headphone driver
                                                                                                    • 2 PDM output channels, PLL supporting any input clock rate from 30KHz to 36MHz
                                                                                                    • 64 lead LFCSP-SS package, temperature range from -40°C to +105°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Audio CODEC Type

                                                                                                    Low Power Codec with Audio DSP

                                                                                                    No. of DACs

                                                                                                    1

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Audio IC Case Style

                                                                                                    SSLFCSP-EP

                                                                                                    No. of Input Channels

                                                                                                    3Channels

                                                                                                    ADC / DAC Resolution

                                                                                                    24bit

                                                                                                    IC Interface Type

                                                                                                    I2C, QSPI, SPI, UART

                                                                                                    Supply Voltage Range

                                                                                                    1.7V to 1.98V

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of ADCs

                                                                                                    3

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Sampling Rate

                                                                                                    768kSPS

                                                                                                    No. of Pins

                                                                                                    64Pins

                                                                                                    No. of Output Channels

                                                                                                    1Channels

                                                                                                    ADCs / DACs Signal to Noise Ratio

                                                                                                    106dB

                                                                                                    Supply Voltage Range

                                                                                                    1.7V to 1.98V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product