2. Semiconductors - ICs
                                                                                                    3. Clock & Timing
                                                                                                    4. Clock Buffers
                                                                                                    Print Page

                                                                                                    MC100LVEP111FAG

                                                                                                    Clock Driver, 3 GHz, 2.375V-3.8V supply, 10 Outputs, LQFP-32

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI MC100LVEP111FAG
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMC100LVEP111FAG
                                                                                                    Newark Part No.98H0648
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    250+$5.610
                                                                                                    500+$5.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 250
                                                                                                    Multiple: 250
                                                                                                    $1,402.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMC100LVEP111FAG
                                                                                                    Newark Part No.98H0648
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Clock IC TypeClock Driver
                                                                                                    Clock Buffer TypeClock Driver
                                                                                                    Supply Voltage Min2.375V
                                                                                                    Frequency3GHz
                                                                                                    Supply Voltage Max3.8V
                                                                                                    Input Frequency Max3GHz
                                                                                                    IC Case / PackageLQFP
                                                                                                    Input TypeECL/PECL/HSTL
                                                                                                    No. of Pins32Pins
                                                                                                    Clock IC Case StyleLQFP
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    No. of Outputs10Outputs
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 2 - 1 year
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The MC100LVEP111FAG is a 2:1:10 low skew Differential Driver designed with clock distribution in mind, accepting two clock sources into an input multiplexer. The PECL input signals can be either differential or single-ended (if the VBB output is used). HSTL inputs can be used when the LVEP111 is operating under PECL conditions. The LVEP111 specifically guarantees low output-to-output skew. Optimal design, layout and processing minimize skew within a device and from device to device. To ensure tightest skew, both sides of differential outputs identically terminate into 50 even if only one output is being used. If an output pair is unused, both outputs may be left open (unterminated) without affecting skew. It can be operated from a positive VCC supply in PECL mode. This allows the LVEP111 to be used for high performance clock distribution in 3.3 or 2.5V systems. Single-ended CLK input operation is limited to a VCC≥3V in PECL mode or VEE -3V in NECL mode when using VBB.

                                                                                                    • <lt/>1ps RMS Jitter
                                                                                                    • VBB output contains temperature compensation
                                                                                                    • Open input default state
                                                                                                    • LVDS Input compatible
                                                                                                    • Fully compatible with MC100EP111
                                                                                                    • 430ps Typical propagation delay

                                                                                                    Applications

                                                                                                    Automation & Process Control, Motor Drive & Control

                                                                                                    Technical Specifications

                                                                                                    Clock IC Type

                                                                                                    Clock Driver

                                                                                                    Supply Voltage Min

                                                                                                    2.375V

                                                                                                    Supply Voltage Max

                                                                                                    3.8V

                                                                                                    IC Case / Package

                                                                                                    LQFP

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Outputs

                                                                                                    10Outputs

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 2 - 1 year

                                                                                                    Clock Buffer Type

                                                                                                    Clock Driver

                                                                                                    Frequency

                                                                                                    3GHz

                                                                                                    Input Frequency Max

                                                                                                    3GHz

                                                                                                    Input Type

                                                                                                    ECL/PECL/HSTL

                                                                                                    Clock IC Case Style

                                                                                                    LQFP

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (4)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Product Change Notice EN

                                                                                                    Simulation Model EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MC100LVEP111FAG

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product