2. Semiconductors - ICs
                                                                                                    3. Clock & Timing
                                                                                                    4. Clock Synthesizers & Generators
                                                                                                    Print Page

                                                                                                    AD9545BCPZ

                                                                                                    Clock Synchronizer IC, Jitter Cleaner, 10 O/P, 1.71 to 3.465 V, 750 MHz, -40 to 85 °C, LFCSP-EP-48

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD9545BCPZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9545BCPZ
                                                                                                    Newark Part No.49AK9931
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    29 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$44.920
                                                                                                    5+$39.870
                                                                                                    10+$34.810
                                                                                                    25+$33.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $44.92
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9545BCPZ
                                                                                                    Newark Part No.49AK9931
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Clock IC TypeClock Synchroniser, Jitter Cleaner
                                                                                                    Supply Voltage Min1.71V
                                                                                                    Frequency750MHz
                                                                                                    Supply Voltage Max3.465V
                                                                                                    IC Case / PackageLFCSP-EP
                                                                                                    No. of Pins48Pins
                                                                                                    Clock IC Case StyleLFCSP-EP
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    No. of Outputs10Outputs
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    AD9545 is a quad input, 10-output, dual DPLL/IEEE 1588, 1pps synchronizer and jitter cleaner. It supports existing and emerging international telecommunications union (ITU) standards for the delivery of frequency, phase, and time of day over service provider packet networks, including ITU-G.8262, ITU-T G.812, ITU-T G.813, ITU-T G.823, ITU-T G.824, ITU-T G.825, and ITU-T G.8273.2. It is used in applications such as global positioning system (GPS), PTP (IEEE 1588), and synchronous Ethernet (SyncE) jitter clean-up and synchronization, optical transport networks (OTN), synchronous digital hierarchy (SDH), and macro and small cell base stations, small base station clocking, including baseband and radio stratum 2, stratum 3e, and stratum 3 holdover, jitter clean-up, and phase transient control JESD204B support for analog-to-digital converter (ADC) and digital-to-analog converter (DAC) clocking, cable infrastructures, carrier Ethernet.

                                                                                                    • 2 differential or 4 single-ended input references
                                                                                                    • Crosspoint mux interconnects reference inputs to PLLs
                                                                                                    • Supports embedded (modulated) input/output clock signals
                                                                                                    • Fast DPLL locking modes, external EEPROM support for autonomous initialization
                                                                                                    • Single 1.8V power supply operation with internal regulation
                                                                                                    • JESD204B support for analog-to-digital converter and digital-to-analog converter clocking
                                                                                                    • Cable infrastructures, carrier Ethernet
                                                                                                    • Crosspoint mux interconnects reference inputs to PLLs
                                                                                                    • Operating temperature range from -40°C to +85°C
                                                                                                    • Package style is 48-lead lead frame chip scale [LFCSP)

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Clock IC Type

                                                                                                    Clock Synchroniser, Jitter Cleaner

                                                                                                    Frequency

                                                                                                    750MHz

                                                                                                    IC Case / Package

                                                                                                    LFCSP-EP

                                                                                                    Clock IC Case Style

                                                                                                    LFCSP-EP

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Supply Voltage Min

                                                                                                    1.71V

                                                                                                    Supply Voltage Max

                                                                                                    3.465V

                                                                                                    No. of Pins

                                                                                                    48Pins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Outputs

                                                                                                    10Outputs

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product