2. Semiconductors - ICs
                                                                                                    3. Clock & Timing
                                                                                                    4. Clock Synthesizers & Generators
                                                                                                    Print Page

                                                                                                    MAX2870ETJ+

                                                                                                    PLL Synthesizer & VCO, 6 GHz, 3 V to 3.6 V supply, TQFN-32

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX2870ETJ+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX2870ETJ+
                                                                                                    Newark Part No.73Y3044
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    84 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$20.990
                                                                                                    10+$18.290
                                                                                                    25+$17.690
                                                                                                    50+$17.110
                                                                                                    120+$16.530
                                                                                                    300+$15.910
                                                                                                    540+$15.150
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $20.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX2870ETJ+
                                                                                                    Newark Part No.73Y3044
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    PLL TypeSynthesizer & VCO
                                                                                                    Frequency6GHz
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    PLL Case StyleTQFN
                                                                                                    No. of Pins32Pins
                                                                                                    Product Range-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MAX2870ETJ+ is a 23.5MHz to 6000MHz fractional/ integer-N synthesizer/VCO in 32 pin TQFN package. This high performance ultra wideband phase locked loop (PLL) with integrated voltage control oscillator (VCO) is capable of operating in both integer-N and fractional-N modes. The MAX2870 is capable of synthesizing frequencies from 23.5MHz to 6GHz while maintaining superior phase noise and spurious performance when combined with an external reference oscillator and loop filter. The ultra wide frequency range is achieved with help of multiple integrated VCOs covering 3000MHz to 6000MHz and output dividers ranging from 1 to 128. The device also provides dual differential output drivers which can be independently programmable to deliver -4dBm to +5dBm output power. Both outputs can be muted by either software or hardware control. The MAX2870 is used in test and measurement, satellite communications and PMAR/LMAR/public safety radio.

                                                                                                    • Supply voltage range is 3V to 3.6V
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Manual or automatic VCO selection
                                                                                                    • Output binary buffers/dividers for extended frequency range
                                                                                                    • Wide frequency PLL with integrated VCO simplifies signal chain & improves performance
                                                                                                    • 105MHz in integer-N mode and 50MHz in fractional-N mode
                                                                                                    • Reference frequency up to 200MHz and VCO phase noise of -149dBc/Hz at 5MHz offset (VCO at 3000MHz)
                                                                                                    • Analogue and digital lock detect indicators, hardware and software shutdown control
                                                                                                    • Controlled by 3-wire serial interface and compatible with 1.8V control logic
                                                                                                    • In-band noise floor of -226.4 dBc/Hz and 1/f noise of -116dBc/Hz

                                                                                                    Applications

                                                                                                    Communications & Networking, Wireless, Clock & Timing

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    PLL Type

                                                                                                    Synthesizer & VCO

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    PLL Case Style

                                                                                                    TQFN

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Frequency

                                                                                                    6GHz

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (3)

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991G
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product