ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Clock & Timing
                                                                                                    4. Clock Synthesizers & Generators
                                                                                                    Print Page

                                                                                                    ADF4401ABCEZ

                                                                                                    Translation Loop Module, PLL, VCO, 8 GHz, 3.15 to 5.25 V, -25 to 85 °C, LGA-80

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADF4401ABCEZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADF4401ABCEZ
                                                                                                    Newark Part No.53AK9126
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$832.310
                                                                                                    5+$811.680
                                                                                                    10+$791.050
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $832.31
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADF4401ABCEZ
                                                                                                    Newark Part No.53AK9126
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage Min3.15V
                                                                                                    PLL TypeVCO
                                                                                                    Frequency8GHz
                                                                                                    Supply Voltage Max5.25V
                                                                                                    PLL Case StyleLGA
                                                                                                    No. of Pins80Pins
                                                                                                    Product Range-
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ADF4401A is a fully integrated, system in package (SiP) translation loop (also known as an offset loop) module that includes a voltage controlled oscillator (VCO) and calibration phase-locked loop (PLL) circuit. Designed for highly jitter sensitive applications, this solution reduces board space and complexity compared to traditional discrete translation loop solutions designed on a printed circuit board (PCB). The time to market is significantly reduced by taking advantage of this highly integrated solution with in package circuitry and enhanced isolation that attenuates spurious components. It provides a frequency synthesis solution for engineers designing highly competitive systems. It requires an external phase detector or phase frequency detector (PFD) and an external local oscillator (LO) to form a frequency synthesis solution. It is used in application such as instrumentation and measurement, automated test equipment, aerospace and defense etc.

                                                                                                    • RF output frequency is 62.5MHz to 8000MHz
                                                                                                    • VCO frequency range is 4GHz to 8GHz
                                                                                                    • Integrated RMS jitter is 9fs typ at (100Hz to 100MHz)
                                                                                                    • IF output power is 17dBm typ at (6GHz RF output)
                                                                                                    • LO-IN to RF output is 90dBc typical
                                                                                                    • Spurious-free dynamic range is 90dBc typ at (within 100MHz offset of carrier)
                                                                                                    • Low phase noise, voltage controlled oscillator
                                                                                                    • 3.3V analog, digital, and mixer power supplies, 5V amplifier and VCO power supply
                                                                                                    • RF output mute function, supported in the ADIsimPLL design tool
                                                                                                    • Operating temperature is -25°C to +85°C, package style is 80-lead LGA-CAV

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage Min

                                                                                                    3.15V

                                                                                                    Frequency

                                                                                                    8GHz

                                                                                                    PLL Case Style

                                                                                                    LGA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    PLL Type

                                                                                                    VCO

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    No. of Pins

                                                                                                    80Pins

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product